Part Details for VC12LC18A500RM by Kyocera AVX Components
Overview of VC12LC18A500RM by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VC12LC18A500RM
VC12LC18A500RM CAD Models
VC12LC18A500RM Part Data Attributes
|
VC12LC18A500RM
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VC12LC18A500RM
Kyocera AVX Components
Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | CHIP, 1206 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 0.1 J | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Chip / Die | |
Packing Method | TR | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Nickel (Ni) | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Working Voltage | 18 V |
Alternate Parts for VC12LC18A500RM
This table gives cross-reference parts and alternative options found for VC12LC18A500RM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VC12LC18A500RM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VC12LC18A500RP | Varistor, 18V, 0.1J, Surface Mount, CHIP, 1206 | Kyocera AVX Components | VC12LC18A500RM vs VC12LC18A500RP |
VC12LC18A500DX | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC12LC18A500RM vs VC12LC18A500DX |
VC12LC18A500TX | Varistor, 18V, 0.1J, Surface Mount | Kyocera AVX Components | VC12LC18A500RM vs VC12LC18A500TX |
VC12LC18A500RX | Varistor, 18V, 0.1J, Surface Mount, CHIP | Kyocera AVX Components | VC12LC18A500RM vs VC12LC18A500RX |