Part Details for VCBUP7CCUT6 by Texas Instruments
Results Overview of VCBUP7CCUT6 by Texas Instruments
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCBUP7CCUT6 Information
VCBUP7CCUT6 by Texas Instruments is an Other uP/uC/Peripheral IC.
Other uPs/uCs/Peripheral ICs are under the broader part category of Microcontrollers and Processors.
Microcontrollers (MCUs) are small, low-power integrated circuits used to control embedded systems. Microcontrollers are primarily used to automate and control devices. Read more about Microcontrollers and Processors on our Microcontrollers and Processors part category page.
Price & Stock for VCBUP7CCUT6
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VCBUP7CCUT6-ND
|
DigiKey | IC DGTL MEDIA PROC 529FCBGA Min Qty: 84 Container: Tray |
0 Tray |
|
$106.2200 | Buy Now |
|
DISTI #
86052159
|
Verical | Digital Media System-on-Chip 529-FCBGA RoHS: Compliant Min Qty: 25 Package Multiple: 1 Date Code: 1301 | Americas - 43 |
|
$77.1375 / $96.4250 | Buy Now |
|
|
Rochester Electronics | CMOS, PBGA529 RoHS: Compliant Status: Obsolete Min Qty: 1 | 43 |
|
$61.7100 / $77.1400 | Buy Now |
US Tariff Estimator: VCBUP7CCUT6 by Texas Instruments
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VCBUP7CCUT6
VCBUP7CCUT6 Part Data Attributes
|
|
VCBUP7CCUT6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
VCBUP7CCUT6
Texas Instruments
VCBUP7CCUT6
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Fcbga-529 | |
| HTS Code | 8542.31.00.30 | |
| JESD-30 Code | S-PBGA-B529 | |
| JESD-609 Code | e1 | |
| Length | 19 Mm | |
| Moisture Sensitivity Level | 4 | |
| Number of Terminals | 529 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Package Body Material | Plastic/Epoxy | |
| Package Code | HBGA | |
| Package Shape | Square | |
| Package Style | Grid Array, Heat Sink/Slug | |
| Peak Reflow Temperature (Cel) | 245 | |
| Seated Height-Max | 3.3 Mm | |
| Supply Voltage-Max | 1.26 V | |
| Supply Voltage-Min | 1.14 V | |
| Supply Voltage-Nom | 1.2 V | |
| Surface Mount | Yes | |
| Technology | Cmos | |
| Temperature Grade | Other | |
| Terminal Finish | Tin/Silver/Copper (Sn/Ag/Cu) | |
| Terminal Form | Ball | |
| Terminal Pitch | 0.8 Mm | |
| Terminal Position | Bottom | |
| Time@Peak Reflow Temperature-Max (s) | 30 | |
| Width | 19 Mm | |
| uPs/uCs/Peripheral ICs Type | Digital Media Soc |
VCBUP7CCUT6 Frequently Asked Questions (FAQ)
-
Texas Instruments recommends a 4-layer PCB with a solid ground plane, and to keep the input and output traces as short as possible. Additionally, it's recommended to use a common mode choke and a bypass capacitor to reduce noise and improve EMI performance.
-
To ensure reliable operation over the full temperature range, it's essential to follow proper thermal design and layout guidelines. This includes providing adequate heat sinking, using thermal vias, and keeping the device away from heat sources. Additionally, ensure that the device is operated within the recommended voltage and current ratings.
-
While the VCBUP7CCUT6 has built-in ESD protection, it's not designed to withstand repeated or high-energy ESD events. Additional external ESD protection may be necessary depending on the application and environment. It's recommended to follow proper ESD handling and protection guidelines to prevent damage to the device.
-
The VCBUP7CCUT6 is a commercial-grade device, and while it's suitable for many applications, it may not meet the requirements for high-reliability or safety-critical applications. Texas Instruments offers other devices with enhanced reliability and safety features, such as the VCBUP7CCUT6Q1, which is designed for automotive and industrial applications.
-
To troubleshoot issues with the VCBUP7CCUT6, start by reviewing the device's operating conditions, including voltage, current, and temperature. Check for any signs of physical damage, such as overheating or electrical overstress. Use oscilloscopes and logic analyzers to monitor the device's inputs and outputs, and consult the datasheet and application notes for guidance on troubleshooting and debugging.