Part Details for VCC1-B3F-12M8000000 by Microchip Technology Inc
Overview of VCC1-B3F-12M8000000 by Microchip Technology Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC1-B3F-12M8000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC1-B3F-12M8000000-ND
|
DigiKey | CMOS XO +3.3 VDC 15PF -40C TO +8 Lead time: 14 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC1-B3F-12M8000000
|
Microchip Technology Inc | VCC1-B3F-12M8000000, Projected EOL: 2044-01-24 RoHS: Compliant pbFree: Yes |
8313 Alternates Available |
|
$5.6400 / $7.7900 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 8313 Factory Stock |
|
$0 | Buy Now |
Part Details for VCC1-B3F-12M8000000
VCC1-B3F-12M8000000 CAD Models
VCC1-B3F-12M8000000 Part Data Attributes
|
VCC1-B3F-12M8000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC1-B3F-12M8000000
Microchip Technology Inc
VCC1-B3F-12M8000000
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION; TR, 7 INCH | |
Fall Time-Max | 6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 12.8 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Rise Time-Max | 6 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % | |
Terminal Finish | NICKEL GOLD |
Alternate Parts for VCC1-B3F-12M8000000
This table gives cross-reference parts and alternative options found for VCC1-B3F-12M8000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC1-B3F-12M8000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCC1-B3E-12M3520000 | CMOS Output Clock Oscillator, 12.352MHz Nom | Microchip Technology Inc | VCC1-B3F-12M8000000 vs VCC1-B3E-12M3520000 |
VCC1-B3F-12M0000000 | CMOS Output Clock Oscillator, 12MHz Nom | Microchip Technology Inc | VCC1-B3F-12M8000000 vs VCC1-B3F-12M0000000 |