Part Details for VCC6-LAD-200M000000 by Microchip Technology Inc
Overview of VCC6-LAD-200M000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Part Details for VCC6-LAD-200M000000
VCC6-LAD-200M000000 CAD Models
VCC6-LAD-200M000000 Part Data Attributes:
|
VCC6-LAD-200M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-LAD-200M000000
Microchip Technology Inc
LVDS Output Clock Oscillator, 200MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 50% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 200 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC6-LAD-200M000000
This table gives cross-reference parts and alternative options found for VCC6-LAD-200M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-LAD-200M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SIT9121AI-2D3-33N200.000000 | 1 to 220 MHz, ±10 to ±50 ppm Differential XO | SiTime Corporation | VCC6-LAD-200M000000 vs SIT9121AI-2D3-33N200.000000 |