Part Details for VCC6-LCA-125M000000 by Microchip Technology Inc
Overview of VCC6-LCA-125M000000 by Microchip Technology Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Renewable Energy
Automotive
Price & Stock for VCC6-LCA-125M000000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VCC6-LCA-125M000000-ND
|
DigiKey | DIFFERENTIAL XO +3.3 VDC +/-5% L Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
VCC6-LCA-125M000000
|
Microchip Technology Inc | VCC6-LCA-125M000000, Projected EOL: 2044-01-28 RoHS: Compliant pbFree: Yes |
0 Alternates Available |
|
$11.7600 / $16.2500 | Buy Now |
Part Details for VCC6-LCA-125M000000
VCC6-LCA-125M000000 CAD Models
VCC6-LCA-125M000000 Part Data Attributes:
|
VCC6-LCA-125M000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCC6-LCA-125M000000
Microchip Technology Inc
LVDS Output Clock Oscillator, 125MHz Nom
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Additional Feature | ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT | |
Fall Time-Max | 0.6 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 125 MHz | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -10 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Package Body Material | CERAMIC | |
Package Equivalence Code | DILCC6,.2 | |
Physical Dimension | 7.0mm x 5.0mm x 1.6mm | |
Qualification Status | Not Qualified | |
Rise Time-Max | 0.6 ns | |
Supply Current-Max | 60 mA | |
Supply Voltage-Max | 3.465 V | |
Supply Voltage-Min | 3.135 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 55/45 % | |
Terminal Finish | Gold (Au) - with Nickel (Ni) barrier |
Alternate Parts for VCC6-LCA-125M000000
This table gives cross-reference parts and alternative options found for VCC6-LCA-125M000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCC6-LCA-125M000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMDS23G2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS23G2H-125.000MTR |
EMDS13G2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS13G2J-125.000MTR |
EMDS13G2H-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS13G2H-125.000M |
EMDS23G2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS23G2J-125.000MTR |
EMDS23C2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS23C2H-125.000MTR |
EMDS23L2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS23L2J-125.000M |
EMDS23C2J-125.000M | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS23C2J-125.000M |
EMDS23L2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS23L2J-125.000MTR |
EMDS23C2J-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS23C2J-125.000MTR |
EMDS13C2H-125.000MTR | CRYSTAL OSCILLATOR, CLOCK, 125MHz, LVDS OUTPUT, ROHS COMPLIANT, PLASTIC, SMD, 6 PIN | Ecliptek Corporation | VCC6-LCA-125M000000 vs EMDS13C2H-125.000MTR |