There are no models available for this part yet.
Overview of VCD40-D48-S3R3 by CUI Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Computing and Data Storage
Aerospace and Defense
Price & Stock for VCD40-D48-S3R3 by CUI Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
VCD40-D48-S3R3-ND
|
DigiKey | CONVERTER DC/DC 26.4W 3.3V 8.0A Min Qty: 150 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$106.5505 | Buy Now | |
DISTI #
490-VCD40-D48-S3R3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3 Vdc, 10 A, 33 W, 36~75 Vdc Input Range RoHS: Compliant | 0 |
|
$106.0300 | Order Now | |
Onlinecomponents.com | DC-DC Converter - 3.3 VDC - 10 A - 33 W - 36~75 VDC Input Range - Through Hole Module RoHS: Compliant | 0 |
|
$100.0900 / $291.1900 | Buy Now |
CAD Models for VCD40-D48-S3R3 by CUI Inc
Part Data Attributes for VCD40-D48-S3R3 by CUI Inc
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
CUI INC
|
Package Description
|
PACKAGE-9
|
Reach Compliance Code
|
compliant
|
Samacsys Manufacturer
|
CUI Inc.
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Input Voltage-Max
|
72 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
S-MDMA-P9
|
Length
|
50.8 mm
|
Load Regulation-Max
|
1%
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
9
|
Operating Temperature-Max
|
60 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
3.63 V
|
Output Voltage-Min
|
2.97 V
|
Output Voltage-Nom
|
3.3 V
|
Package Body Material
|
METAL
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
OTHER
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
33 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|
Alternate Parts for VCD40-D48-S3R3
This table gives cross-reference parts and alternative options found for VCD40-D48-S3R3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCD40-D48-S3R3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JBW050F-B | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-9, Power Supply Module | Lineage Power | VCD40-D48-S3R3 vs JBW050F-B |
VE-J3Y-IY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | VCD40-D48-S3R3 vs VE-J3Y-IY-F4 |
VE-J3Y-EY-F4 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, 2.280 X 2.400 INCH, 0.500 INCH HEIGHT, MODULE-9 | Vicor Corporation | VCD40-D48-S3R3 vs VE-J3Y-EY-F4 |
VI-LC3Y-MY-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VCD40-D48-S3R3 vs VI-LC3Y-MY-CC |
VI-LCNY-CY | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VCD40-D48-S3R3 vs VI-LCNY-CY |
JFW050F31 | IC 1-OUTPUT 33 W DC-DC REG PWR SUPPLY MODULE, MODULE-18, Power Supply Module | Lineage Power | VCD40-D48-S3R3 vs JFW050F31 |
VHK50W-Q48-S3R3-DIN | 3.3 Vdc, 10 A, 33 W, 18~75 Vdc Input Range | CUI Inc | VCD40-D48-S3R3 vs VHK50W-Q48-S3R3-DIN |
ALD10F48N-L | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-8 | Artesyn Embedded Technologies | VCD40-D48-S3R3 vs ALD10F48N-L |
IQ65033QMA10NRS-G | DC-DC Regulated Power Supply Module, 1 Output, 33W, Hybrid, PACKAGE-18 | SynQor | VCD40-D48-S3R3 vs IQ65033QMA10NRS-G |
JWL5048S3V3-HK | Power Supply Module, | XP Power | VCD40-D48-S3R3 vs JWL5048S3V3-HK |