Part Details for VCE05US03 by XP Power
Results Overview of VCE05US03 by XP Power
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCE05US03 Information
VCE05US03 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VCE05US03
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
01AC0428
|
Newark | Power Supply, Ac-Dc, 3.3V, 1.21A, |Xp Power VCE05US03 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.1139 / $11.7492 | Buy Now |
|
DISTI #
87611726
|
Verical | VCE05US03 Min Qty: 5 Package Multiple: 1 | Americas - 36 |
|
$14.3360 / $16.8840 | Buy Now |
|
DISTI #
209-VCE05US03
|
Mouser Electronics | Power Supplies - Board Mount The factory is currently not taking orders for this product. RoHS: Compliant | 12 |
|
$12.4800 / $14.5500 | Buy Now |
|
DISTI #
70988325
|
RS | AC-DC POWER SUPPLY, PCB, ENCAPSULATED, 5W, 3.3V, 1210MA 85-264V, VCE05 SERIES Min Qty: 18 Package Multiple: 1 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$22.0500 / $23.7100 | RFQ |
|
DISTI #
VCE05US03
|
TME | Converter: AC/DC, 5W, Uin: 85÷264VAC, 3.3VDC, Iout: 1210mA, OUT: 1 Min Qty: 1 | 36 |
|
$10.2400 / $12.0600 | Buy Now |
|
|
Neutron USA | Power Supply, AC-DC, PCB Mnt, Encapsulated, 5W, 3.3V, 1210mA, 85-264V In | 12 |
|
$70.9700 | Buy Now |
VCE05US03 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VCE05US03 Part Data Attributes
|
|
VCE05US03
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCE05US03
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 5W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Package-4 | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Cb; Ce; Iec; En; Ul; Ukca | |
| Efficiency (Main Output) | 78% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XDMA-P4 | |
| Length | 33.02 Mm | |
| Line Regulation-Max | 1% | |
| Load Regulation-Max | 3% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 4 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -25 °C | |
| Output Current-Max | 1.573 A | |
| Output Voltage-Max | 3.399 V | |
| Output Voltage-Min | 3.201 V | |
| Output Voltage-Nom | 3.3 V | |
| Package Body Material | Unspecified | |
| Package Code | DMA | |
| Package Equivalence Code | MODULE,4LEAD,1.07 | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.06363 Vrms | |
| Screening Level | Iec/En/Ul 62368-1 | |
| Seated Height-Max | 19.55 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Pin/Peg | |
| Terminal Position | Dual | |
| Total Power Output-Max | 5 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 2.014 S | |
| Width | 27.94 Mm |
VCE05US03 Frequently Asked Questions (FAQ)
-
The maximum capacitance load for the VCE05US03 is 10uF. Exceeding this value may affect the stability of the output voltage.
-
The VCE05US03 is rated for operation up to 80°C ambient temperature. However, derating is required above 60°C to ensure reliable operation. Consult the datasheet for derating curves.
-
The VCE05US03 meets various safety certifications, including UL, EN, and IEC. However, specific certifications may require additional testing or documentation. Consult XP Power's certification documentation and/or contact their technical support for guidance.
-
The recommended input fuse rating for the VCE05US03 is 1A to 2A, depending on the input voltage and application. Consult the datasheet and/or XP Power's technical support for specific guidance.
-
No, the VCE05US03 is not designed to be paralleled. Attempting to do so may cause instability, oscillation, or damage to the modules. Instead, consider using a higher-power module or consulting with XP Power's technical support for alternative solutions.