Part Details for VCF100+3CASUE1.5 by Viavi Solutions Inc
Overview of VCF100+3CASUE1.5 by Viavi Solutions Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Part Details for VCF100+3CASUE1.5
VCF100+3CASUE1.5 CAD Models
VCF100+3CASUE1.5 Part Data Attributes
|
VCF100+3CASUE1.5
Viavi Solutions Inc
Buy Now
Datasheet
|
Compare Parts:
VCF100+3CASUE1.5
Viavi Solutions Inc
Bragg Filter, 1525nm Min, 1565nm Max, SC/APC Connector, Through Hole Mount,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | VIAVI SOLUTIONS INC | |
Reach Compliance Code | compliant | |
Body Breadth | 25 mm | |
Body Height | 12 mm | |
Body Length or Diameter | 50 mm | |
Built-in Feature | VARIABLE ATTENUATOR | |
Connection Type | SC/APC CONNECTOR | |
Fiber Optic Device Type | BRAGG FILTER | |
Fiber Type | SMF-28 | |
Insertion Loss-Max | 3 dB | |
Mounting Feature | THROUGH HOLE MOUNT | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -5 °C | |
Operating Wavelength-Max | 1565 nm | |
Operating Wavelength-Min | 1525 nm | |
Operating Wavelength-Nom | 1545 nm | |
Optical Input Power-Max | 199.52 mW | |
Polarization Dependent Loss-Max | 0.2 dB | |
Return Loss-Min | 35 dB | |
Surface Mount | NO |