Part Details for VCNL4020C-GS18 by Vishay Intertechnologies
Overview of VCNL4020C-GS18 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
NP82N06MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
NP82N04MLG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube | |
NP70N04MUG-S18-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive, MP-25K, /Tube |
Price & Stock for VCNL4020C-GS18
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5517
|
Newark | Fully Integrated Proximity And Ambient Light Sensor With Infrared Emitter |Vishay VCNL4020C-GS18 RoHS: Not Compliant Min Qty: 13000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for VCNL4020C-GS18
VCNL4020C-GS18 CAD Models
VCNL4020C-GS18 Part Data Attributes
|
VCNL4020C-GS18
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNL4020C-GS18
Vishay Intertechnologies
Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Vishay | |
Sensors/Transducers Type | PROXIMITY SENSOR,PHOTOELECTRIC |
Alternate Parts for VCNL4020C-GS18
This table gives cross-reference parts and alternative options found for VCNL4020C-GS18. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4020C-GS18, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4020-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020C-GS18 vs VCNL4020-GS08 |
VCNL4020X01-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4020C-GS18 vs VCNL4020X01-GS08 |
VCNL4040M3OE-H5 | Photoelectric Sensor, | Vishay Intertechnologies | VCNL4020C-GS18 vs VCNL4040M3OE-H5 |
VCNL4040M3OE-H3 | Photoelectric Sensor, | Vishay Intertechnologies | VCNL4020C-GS18 vs VCNL4040M3OE-H3 |