There are no models available for this part yet.
Overview of VCNL4040M3OE-H5 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 10 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for VCNL4040M3OE-H5 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
72Y6485
|
Newark | Optical Sensor, 200Mm, I2C, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Product Range:Vcnl4040 Series, Rohs Compliant: Yes |Vishay VCNL4040M3OE-H5 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 1407 |
|
$0.9780 | Buy Now | |
DISTI #
52Y4914
|
Newark | Ambient Light Sensor, I2C, 3.6V, Smd, Supply Voltage Min:2.5V, Supply Voltage Max:3.6V, Ambient Light Sensor Case Style:Smd, No. Of Pins:8Pins, Operating Temperature Min:-40°C, Operating Temperature Max:85°C, Output Current:200Ma Rohs Compliant: Yes |Vishay VCNL4040M3OE-H5 RoHS: Compliant Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$1.8200 | Buy Now | |
DISTI #
72Y6485
|
Avnet Americas | PROX ALS I2C,IC SENSORS - Product that comes on tape, but is not reeled (Alt: 72Y6485) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 40 Weeks, 4 Days Container: Ammo Pack | 1 Partner Stock |
|
$1.2700 / $2.0000 | Buy Now | |
DISTI #
VCNL4040M3OE-H5
|
Avnet Americas | PROX ALS I2C,IC SENSORS - Tape and Reel (Alt: VCNL4040M3OE-H5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks, 0 Days Container: Reel | 0 |
|
$1.5723 | Buy Now | |
DISTI #
78-VCNL4040M3OE-H5
|
Mouser Electronics | Proximity Sensors Amb Lt Snsr w/IR Emt w/I2C Intf 16bit RoHS: Compliant | 1439 |
|
$1.0800 / $2.0000 | Buy Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 1500 Lead time: 26 Weeks | 0 |
|
$1.0900 | Buy Now | ||
DISTI #
VCNL4040M3OE-H5
|
TTI | Proximity Sensors Amb Lt Snsr w/IR Emt w/I2C Intf 16bit RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.0800 | Buy Now | |
DISTI #
VCNL4040M3OE-H5
|
TME | Sensor: proximity, -40÷85°C, Range: 200mm, PCB,SMD, 2.5÷3.6V, 16bit Min Qty: 1500 | 0 |
|
$1.3400 | RFQ | |
DISTI #
VCNL4040M3OE-H5
|
EBV Elektronik | Proximity and Ambient Light Sensor 8-Pin SMD T/R (Alt: VCNL4040M3OE-H5) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 27 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
LCSC | SMD-8P Ambient Light Sensors ROHS | 10 |
|
$1.1117 / $2.9308 | Buy Now |
CAD Models for VCNL4040M3OE-H5 by Vishay Intertechnologies
Part Data Attributes for VCNL4040M3OE-H5 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Reach Compliance Code
|
unknown
|
Factory Lead Time
|
40 Weeks, 4 Days
|
Samacsys Manufacturer
|
Vishay
|
Sensors/Transducers Type
|
PROXIMITY SENSOR,PHOTOELECTRIC
|
Alternate Parts for VCNL4040M3OE-H5
This table gives cross-reference parts and alternative options found for VCNL4040M3OE-H5. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCNL4040M3OE-H5, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCNL4020-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4040M3OE-H5 vs VCNL4020-GS08 |
VCNL4020C-GS18 | Photoelectric Sensor, | Vishay Intertechnologies | VCNL4040M3OE-H5 vs VCNL4020C-GS18 |
VCNL4020X01-GS08 | Photoelectric Sensor, 1mm Min, 200mm Max, Rectangular, Surface Mount, 4.90 X 2.40 MM, 0.83 MM HEIGHT, GREEN, SMD-10 | Vishay Intertechnologies | VCNL4040M3OE-H5 vs VCNL4020X01-GS08 |
VCNL4040M3OE-H3 | Photoelectric Sensor, | Vishay Intertechnologies | VCNL4040M3OE-H5 vs VCNL4040M3OE-H3 |
Related Parts for VCNL4040M3OE-H5
-
ISO7741FQDBQRQ1Other Analog ICs
-
VCNL4040M3OEProximity Sensors
-
DSPIC33FJ128MC804-I/MLMicrocontrollers
-
ITS4142NPeripheral Drivers
-
EP5368QISwitching Regulator or Controllers
-
EEEFK1H221PFixed Capacitors
-
DF40HC(3.0)-100DS-0.4V(58)Headers and Edge Type Connectors
-
NCP161BMX250TBGLinear Regulator ICs
-
SS25FARectifier Diodes