-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Diffuse Photoelectric Sensor,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AC5520
|
Newark | Sensor Refl, No Lenses, Parallel Axes |Vishay VCNT2020 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3880 / $0.8220 | Buy Now |
DISTI #
VCNT2020
|
Avnet Americas | REFLECTIVE SENSOR WITH PTR OUTPUT - Tape and Reel (Alt: VCNT2020) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3355 | Buy Now |
DISTI #
78-VCNT2020
|
Mouser Electronics | Optical Switches, Reflective, Phototransistor Output Ref Optical Sensor Transtr Output 940nm RoHS: Compliant | 126729 |
|
$0.2560 / $0.7900 | Buy Now |
|
Future Electronics | Optical Switches, Reflective, Phototransistor Output Ref Optical Sensor Transtr RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.2450 | Buy Now |
|
Future Electronics | Optical Switches, Reflective, Phototransistor Output Ref Optical Sensor Transtr RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Container: Reel | 0Reel |
|
$0.3750 / $0.3950 | Buy Now |
|
Quest Components | 2400 |
|
$0.5233 / $1.4950 | Buy Now | |
DISTI #
VCNT2020
|
TTI | Optical Switches, Reflective, Phototransistor Output Ref Optical Sensor Transtr Output 940nm RoHS: Compliant pbFree: Pb-Free Min Qty: 3000 Package Multiple: 3000 Container: Reel |
Americas - 6000 In Stock |
|
$0.2570 / $0.2850 | Buy Now |
DISTI #
VCNT2020
|
Avnet Americas | REFLECTIVE SENSOR WITH PTR OUTPUT - Tape and Reel (Alt: VCNT2020) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3355 | Buy Now |
DISTI #
VCNT2020
|
Avnet Americas | REFLECTIVE SENSOR WITH PTR OUTPUT - Tape and Reel (Alt: VCNT2020) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.3355 | Buy Now |
DISTI #
ICINOS1192
|
Rutronik | Reflective Sensor with Tran Out RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Reel |
Stock DE - 25 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$0.5257 / $0.6411 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VCNT2020
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VCNT2020
Vishay Intertechnologies
Diffuse Photoelectric Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | SMD-4 | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Vishay | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Circuit Type | Transistor | |
Response Time | 15 µs | |
Sensors/Transducers Type | REFLECTIVE OBJECT SENSOR,TRANSISTOR OUTPUT | |
Surface Mount | YES | |
VCEsat-Max | 5 V |