Part Details for VCO790-2300T(Y) by Qorvo
Overview of VCO790-2300T(Y) by Qorvo
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJE881882300T | Amphenol Communications Solutions | Modular Jacks, Input Output Connectors, Vertical, Shield, No LEDs | |
G846A202300T1HR | Amphenol Communications Solutions | Wire to Board 1.0mm Pitch, Rightangle Surfacemount, 2x15PIN, 30u\\ Gold, NY4T, , Latch Type, Color-Natural, Halogen Free | |
U77A1112300T | Amphenol Communications Solutions | 1X1 SFP CAGE 1.2 S-PIN |
Part Details for VCO790-2300T(Y)
VCO790-2300T(Y) CAD Models
VCO790-2300T(Y) Part Data Attributes
|
VCO790-2300T(Y)
Qorvo
Buy Now
Datasheet
|
Compare Parts:
VCO790-2300T(Y)
Qorvo
Voltage Controlled Oscillator, 2100MHz Min, 2500MHz Max
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | QORVO INC | |
Reach Compliance Code | compliant | |
Control Voltage-Max | 4.5 V | |
Control Voltage-Min | 0.5 V | |
Modulation Sensitivity | 269 MHz/V | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 16 | |
Offset Frequency | 10 kHz | |
Operating Frequency-Max | 2500 MHz | |
Operating Frequency-Min | 2100 MHz | |
Operating Frequency-Nom | 2500 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -35 °C | |
Oscillator Type | VOLTAGE CONTROLLED OSCILLATOR | |
Output Power | 3 dBm | |
Package Body Material | PLASTIC/EPOXY | |
Package Equivalence Code | LCC16,.5SQ,100 | |
Phase Noise | -90 dBc/Hz | |
Physical Dimension | 12.7mm x 12.7mm x 3.9624mm | |
Qualification Status | Not Qualified | |
Supply Current-Max | 20 mA | |
Supply Voltage-Max | 5.25 V | |
Supply Voltage-Min | 4.75 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES |
Alternate Parts for VCO790-2300T(Y)
This table gives cross-reference parts and alternative options found for VCO790-2300T(Y). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCO790-2300T(Y), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VCO790-2300T(Y) | Voltage Controlled Oscillator, 2100MHz Min, 2500MHz Max | RF Micro Devices Inc | VCO790-2300T(Y) vs VCO790-2300T(Y) |