VCO790-2300T
Description: Voltage Controlled Oscillator, 2100MHz Min, 2500MHz Max

Overview of VCO790-2300T by RF Micro Devices Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
RJE881882300T Amphenol Communications Solutions Modular Jacks, Input Output Connectors, Vertical, Shield, No LEDs
G846A202300T1HR Amphenol Communications Solutions Wire to Board 1.0mm Pitch, Rightangle Surfacemount, 2x15PIN, 30u\\ Gold, NY4T, , Latch Type, Color-Natural, Halogen Free
U77A1112300T Amphenol Communications Solutions 1X1 SFP CAGE 1.2 S-PIN

CAD Models for VCO790-2300T by RF Micro Devices Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VCO790-2300T by RF Micro Devices Inc

VCO790-2300T
RF Micro Devices Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
RF MICRO DEVICES INC
Reach Compliance Code
unknown
Control Voltage-Max
4.5 V
Control Voltage-Min
0.5 V
JESD-609 Code
e0
Modulation Sensitivity
215 MHz/V
Offset Frequency
10 kHz
Operating Frequency-Max
2500 MHz
Operating Frequency-Min
2100 MHz
Operating Temperature-Max
85 °C
Operating Temperature-Min
-35 °C
Oscillator Type
VOLTAGE CONTROLLED OSCILLATOR
Output Power
3 dBm
Phase Noise
-90 dBc/Hz
Physical Dimension
12.7mm x 12.7mm x 3.9624mm
Supply Current-Max
20 mA
Supply Voltage-Max
5.25 V
Supply Voltage-Min
4.75 V
Supply Voltage-Nom
5 V
Terminal Finish
TIN LEAD
Want to compare parts?
  1. VCO790-2300T
    RF Micro Devices Inc
    Voltage Controlled Oscillator, 2100MHz Min, 2500MHz Max
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VCO790-2300T by RF Micro Devices Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VCO790-2300T by RF Micro Devices Inc

Select Manufacturer
Which Manufacturer of VCO790-2300T would you like to use for your alert(s)?
  • Please alert me when VCO790-2300T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VCO790-2300T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VCO790-2300T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VCO790-2300T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VCO790-2300T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VCO790-2300T by RF Micro Devices Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: