Part Details for VCS3-B3C-48M0000000 by Microchip Technology Inc
Overview of VCS3-B3C-48M0000000 by Microchip Technology Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LTC1148HVCS-3.3#TRPBF | Analog Devices | Hi Eff Sync Buck Sw Regs | |
LTC1148HVCS-3.3#PBF | Analog Devices | Hi Eff Sync Buck Sw Regs |
Part Details for VCS3-B3C-48M0000000
VCS3-B3C-48M0000000 CAD Models
VCS3-B3C-48M0000000 Part Data Attributes
|
VCS3-B3C-48M0000000
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
VCS3-B3C-48M0000000
Microchip Technology Inc
VCS3-B3C-48M0000000
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | SMD, 4 PIN | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 2 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 100% | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 4 | |
Operating Frequency-Nom | 48 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | CMOS | |
Output Load | 15 pF | |
Physical Dimension | 3.2mm x 2.5mm x 1.2mm | |
Rise Time-Max | 2 ns | |
Supply Voltage-Max | 3.63 V | |
Supply Voltage-Min | 2.97 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 45/55 % |
Alternate Parts for VCS3-B3C-48M0000000
This table gives cross-reference parts and alternative options found for VCS3-B3C-48M0000000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VCS3-B3C-48M0000000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
3CN11G48.0000NSGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCS3-B3C-48M0000000 vs 3CN11G48.0000NSGC |
3CN11G48.0000CVGC | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCS3-B3C-48M0000000 vs 3CN11G48.0000CVGC |
3CN11G48.0000CVGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCS3-B3C-48M0000000 vs 3CN11G48.0000CVGE |
3CN11G48.0000NSGE8 | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCS3-B3C-48M0000000 vs 3CN11G48.0000NSGE8 |
3CN11G48.0000NSGE | CMOS Output Clock Oscillator, 4MHz Min, 133MHz Max, 48MHz Nom, GREEN, SMD, 4 PIN | Integrated Device Technology Inc | VCS3-B3C-48M0000000 vs 3CN11G48.0000NSGE |