Part Details for VCT.40 P-M10X20-C3 by Elesa+Ganter
Results Overview of VCT.40 P-M10X20-C3 by Elesa+Ganter
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCT.40 P-M10X20-C3 Information
VCT.40 P-M10X20-C3 by Elesa+Ganter is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VCT.40 P-M10X20-C3
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
VCT.40P-M10X20-C3
|
TME | Knob, Ø: 40mm, Ext.thread: M10, 20mm, H: 23mm, technopolymer PP Min Qty: 1 | 0 |
|
$1.3300 / $1.7600 | RFQ |