Part Details for VCT60US12 by XP Power
Results Overview of VCT60US12 by XP Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VCT60US12 Information
VCT60US12 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VCT60US12
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
70810832
|
RS | POWER SUPPLY AC-DC PANEL MOUNT OPEN FRAME 60W 12V@5A 90-264V INPUT Min Qty: 1 Package Multiple: 1 Lead time: 29 Weeks, 0 Days Container: Bulk | 0 |
|
$34.5000 / $38.3300 | RFQ |
VCT60US12 Part Data Attributes
|
|
VCT60US12
XP Power
Buy Now
Datasheet
|
Compare Parts:
VCT60US12
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 60W, Hybrid
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ce; En; Iec; Ukca; Ul | |
| Efficiency (Main Output) | 87% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 85 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 101.6 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 70 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 6.3 A | |
| Output Voltage-Max | 12.24 V | |
| Output Voltage-Min | 11.76 V | |
| Output Voltage-Nom | 12 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Over Load; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.04242 Vrms | |
| Screening Level | Ul 62328-1 | |
| Seated Height-Max | 20.5 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 60 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 2.008 S | |
| Width | 50.8 Mm |
VCT60US12 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VCT60US12 is -40°C to +100°C, with a derating of 2.5% per °C above 80°C.
-
To ensure proper cooling, the VCT60US12 should be mounted on a heat sink with a thermal resistance of 1°C/W or less, and the heat sink should be designed to provide adequate airflow.
-
The recommended input capacitor value for the VCT60US12 is 10uF to 22uF, with a voltage rating of 50V or higher.
-
Yes, the VCT60US12 is designed to withstand high-vibration environments, but it's recommended to follow the manufacturer's guidelines for mounting and securing the device to ensure reliable operation.
-
The typical efficiency of the VCT60US12 is around 92% to 95%, depending on the input voltage and output load.