Part Details for VDRH07K275ALE by Vishay Intertechnologies
Overview of VDRH07K275ALE by Vishay Intertechnologies
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VDRH07K275ALE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
90R1388
|
Newark | Vdr Hs 07D 1750A 275V Knl16 Ammo E3 |Vishay VDRH07K275ALE Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3000 / $0.3290 | Buy Now |
DISTI #
VDRH07K275ALE
|
Avnet Americas | Var 275VAC 350VDC 1750A 430V Thru-Hole Tape Ammo - Ammo Pack (Alt: VDRH07K275ALE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2957 / $0.3756 | Buy Now |
DISTI #
594-VDRH07K275ALE
|
Mouser Electronics | Varistors VDR HS 07D 1750A 275V KNL16 AMMO e3 RoHS: Compliant | 0 |
|
$0.3270 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 | 0 |
|
$0.3130 | Buy Now |
DISTI #
VDRH07K275ALE
|
Avnet Americas | Var 275VAC 350VDC 1750A 430V Thru-Hole Tape Ammo - Ammo Pack (Alt: VDRH07K275ALE) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.2957 / $0.3756 | Buy Now |
Part Details for VDRH07K275ALE
VDRH07K275ALE CAD Models
VDRH07K275ALE Part Data Attributes:
|
VDRH07K275ALE
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VDRH07K275ALE
Vishay Intertechnologies
Varistor, 350V, 40J, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 11 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 40 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 13 mm | |
Package Length | 9 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.9 mm | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 125 °C | |
Reference Standard | CUL; IEC; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VDRH07K275ALE
This table gives cross-reference parts and alternative options found for VDRH07K275ALE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRH07K275ALE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRH07K275TME | Varistor, 350V, 40J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRH07K275ALE vs VDRH07K275TME |