Part Details for VDRS05C150TSE by Vishay BCcomponents
Overview of VDRS05C150TSE by Vishay BCcomponents
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VDRS05C150TSE
VDRS05C150TSE CAD Models
VDRS05C150TSE Part Data Attributes:
|
VDRS05C150TSE
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
VDRS05C150TSE
Vishay BCcomponents
RESISTOR, VOLTAGE DEPENDENT, 200 V, 7.1 J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | Radial-var, | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | Vishay | |
Additional Feature | FLAME PROOF | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 7.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Package Height | 9 mm | |
Package Length | 7 mm | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Package Width | 4.4 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.1 W | |
Rated Temperature | 85 °C | |
Reference Standard | CUL; UL; VDE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VDRS05C150TSE
This table gives cross-reference parts and alternative options found for VDRS05C150TSE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VDRS05C150TSE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VDRS05C150BSE | Varistor, 200V, 7.1J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05C150TSE vs VDRS05C150BSE |
VDRS05C150TSE | Varistor, 200V, 7.1J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VDRS05C150TSE vs VDRS05C150TSE |