Part Details for VE07P00301KDT by Kyocera AVX Components
Overview of VE07P00301KDT by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07P00301KDT
VE07P00301KDT CAD Models
VE07P00301KDT Part Data Attributes
|
VE07P00301KDT
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07P00301KDT
Kyocera AVX Components
Varistor, 385V, 21J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 300 V | |
Energy Absorbing Capacity-Max | 21 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 385 V |
Alternate Parts for VE07P00301KDT
This table gives cross-reference parts and alternative options found for VE07P00301KDT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07P00301KDT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
ERZV05D471 | Varistor, 385V, 21J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Panasonic Electronic Components | VE07P00301KDT vs ERZV05D471 |
VE07P00301KDR | Varistor, 385V, 21J, Through Hole Mount | Kyocera AVX Components | VE07P00301KDT vs VE07P00301KDR |
VE07P00301KDC | Varistor, 385V, 21J, Through Hole Mount | Kyocera AVX Components | VE07P00301KDT vs VE07P00301KDC |
VE07P00301KDS | Varistor, 385V, 21J, Through Hole Mount | Kyocera AVX Components | VE07P00301KDT vs VE07P00301KDS |
VE07P00301KDD | Varistor, 385V, 21J, Through Hole Mount | Kyocera AVX Components | VE07P00301KDT vs VE07P00301KDD |
VE07P00301K | RESISTOR, VOLTAGE DEPENDENT, 385V, 21J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P00301KDT vs VE07P00301K |