Part Details for VE07P02750KD7 by Kyocera AVX Components
Overview of VE07P02750KD7 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE07P02750KD7
VE07P02750KD7 CAD Models
VE07P02750KD7 Part Data Attributes
|
VE07P02750KD7
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE07P02750KD7
Kyocera AVX Components
Varistor, 350V, 20J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VE07P02750KD7
This table gives cross-reference parts and alternative options found for VE07P02750KD7. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE07P02750KD7, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P10431JDR | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P02750KD7 vs VF05P10431JDR |
SVC431D-07AFK8 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE07P02750KD7 vs SVC431D-07AFK8 |
VDRH05E275TSE | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VE07P02750KD7 vs VDRH05E275TSE |
ERZV05D431CS | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P02750KD7 vs ERZV05D431CS |
F36283-000 | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VE07P02750KD7 vs F36283-000 |
SV1275S5A | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VE07P02750KD7 vs SV1275S5A |
VF05P10431JDD | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE07P02750KD7 vs VF05P10431JDD |
SVC431D-07AFK7 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE07P02750KD7 vs SVC431D-07AFK7 |
ERZV05V431CS | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VE07P02750KD7 vs ERZV05V431CS |
SVC431D-07ABW5 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE07P02750KD7 vs SVC431D-07ABW5 |