Part Details for VE09M00350K by Kyocera AVX Components
Overview of VE09M00350K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Entertainment and Gaming
Part Details for VE09M00350K
VE09M00350K CAD Models
VE09M00350K Part Data Attributes:
|
VE09M00350K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE09M00350K
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 45V, 2.5J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 2.5 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.02 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for VE09M00350K
This table gives cross-reference parts and alternative options found for VE09M00350K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE09M00350K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56ZT2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VE09M00350K vs V56ZT2 |
Q69X3452 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.5J, THROUGH HOLE MOUNT | TDK Epcos | VE09M00350K vs Q69X3452 |
V56ZU2 | Varistor, 45V, 2.3J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VE09M00350K vs V56ZU2 |
B72207-S350-K101 | Varistor, 45V, 2.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE09M00350K vs B72207-S350-K101 |
B72207S0350K101 | Varistor, 45V, 2.5J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE09M00350K vs B72207S0350K101 |
TNR9G560K | RESISTOR, VOLTAGE DEPENDENT, 44V, 2.2J, THROUGH HOLE MOUNT, RADIAL LEADED | Chemi-Con | VE09M00350K vs TNR9G560K |
ENC560D-07B | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.2J, THROUGH HOLE MOUNT | Fuji Electric Co Ltd | VE09M00350K vs ENC560D-07B |
V56ZA2X1347 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE09M00350K vs V56ZA2X1347 |
V56ZU2 | RESISTOR, VOLTAGE DEPENDENT, 45V, 2.3J, THROUGH HOLE MOUNT | Intersil Corporation | VE09M00350K vs V56ZU2 |