-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Varistor
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14AC5468
|
Newark | Varistor, Aec-Q200, Mlv, 79V, 1210, Voltage Rating Vac:30V, Voltage Rating V Dc:38V, Product Range:Ve Series, Clamping Voltage Vc Max:79V, Varistor Case Style:1210 [3225 Metric], Varistor Type:Multilayer Varistor (Mlv), Peak Surge Rohs Compliant: Yes |Kemet VE1210K301R030 Min Qty: 10 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 13160 |
|
$0.2340 / $0.3040 | Buy Now |
DISTI #
98AC7170
|
Newark | Ve Series Smd 150°C Low Voltage High Temp Varistors 1210 38 Vdc 30 Vrms Rohs Compliant: Yes |Kemet VE1210K301R030 Min Qty: 2500 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.2630 | Buy Now |
DISTI #
399-13798-1-ND
|
DigiKey | VARISTOR 47V 300A 1210 Min Qty: 1 Lead time: 42 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
7083 In Stock |
|
$0.1930 / $0.5800 | Buy Now |
DISTI #
VE1210K301R030
|
Avnet Americas | Varistor Multilayer 850pF 3A 47V 1210 SMD T/R - Tape and Reel (Alt: VE1210K301R030) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2293 / $0.2599 | Buy Now |
DISTI #
80-VE1210K301R030
|
Mouser Electronics | Varistors 38V 300A 1210 AEC-Q200 RoHS: Compliant | 11365 |
|
$0.1910 / $0.4000 | Buy Now |
DISTI #
70958856
|
RS | VE Series SMD 150 oC High Temperature Low Voltage Multilayer Chip Varistor 1210 | KEMET VE1210K301R030 RoHS: Compliant Min Qty: 12500 Package Multiple: 1 Container: Bulk | 0 |
|
$0.2810 / $0.3120 | RFQ |
|
Bristol Electronics | 1000 |
|
RFQ | ||
DISTI #
VE1210K301R030
|
TTI | Varistors 38V 300A 1210 AEC-Q200 RoHS: Compliant pbFree: Pb-Free Min Qty: 12500 Package Multiple: 2500 Container: Reel | Americas - 0 |
|
$0.1890 | Buy Now |
DISTI #
VE1210K301R030
|
Avnet Americas | Varistor Multilayer 850pF 3A 47V 1210 SMD T/R - Tape and Reel (Alt: VE1210K301R030) RoHS: Compliant Min Qty: 12500 Package Multiple: 2500 Container: Reel | 0 |
|
$0.2293 / $0.2599 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VE1210K301R030
KEMET Corporation
Buy Now
Datasheet
|
Compare Parts:
VE1210K301R030
KEMET Corporation
Varistor
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEMET ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Samacsys Manufacturer | KEMET | |
Circuit RMS Voltage-Max | 30 V | |
Energy Absorbing Capacity-Max | 2.1 J | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 1.45 mm | |
Package Length | 3.2 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 7 INCH | |
Rated Power Dissipation (P) | 0.01 W | |
Reference Standard | AEC-Q200 | |
Resistor Type | VARISTOR | |
Surface Mount | YES | |
Terminal Finish | TIN OVER NICKEL | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Tolerance | 10% | |
Working Voltage | 38 V |