Part Details for VE13M00140JEG by Kyocera AVX Components
Overview of VE13M00140JEG by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VE13M00140JEG
VE13M00140JEG CAD Models
VE13M00140JEG Part Data Attributes
|
VE13M00140JEG
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13M00140JEG
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 14 V | |
Energy Absorbing Capacity-Max | 2 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.05 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 18 V |
Alternate Parts for VE13M00140JEG
This table gives cross-reference parts and alternative options found for VE13M00140JEG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00140JEG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SVC220D-10BFK5 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE13M00140JEG vs SVC220D-10BFK5 |
VE13M00140KHB | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00140JEG vs VE13M00140KHB |
232259451406 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4.3J, THROUGH HOLE MOUNT | YAGEO Corporation | VE13M00140JEG vs 232259451406 |
VE13M00140JEQ | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00140JEG vs VE13M00140JEQ |
VE13M00140KED | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00140JEG vs VE13M00140KED |
VF10M10220KDD | RESISTOR, VOLTAGE DEPENDENT, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00140JEG vs VF10M10220KDD |
SVC220D-10BFS9 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE13M00140JEG vs SVC220D-10BFS9 |
VE13M00140JEC | RESISTOR, VOLTAGE DEPENDENT, 18V, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00140JEG vs VE13M00140JEC |
SVC220D-10BBL5 | Varistor, 18V, 2J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VE13M00140JEG vs SVC220D-10BBL5 |
VE13M00140KDA | RESISTOR, VOLTAGE DEPENDENT, 2J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00140JEG vs VE13M00140KDA |