Part Details for VE13M00251JEN by Kyocera AVX Components
Overview of VE13M00251JEN by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VE13M00251JEN
VE13M00251JEN CAD Models
VE13M00251JEN Part Data Attributes
|
VE13M00251JEN
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13M00251JEN
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 38 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for VE13M00251JEN
This table gives cross-reference parts and alternative options found for VE13M00251JEN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00251JEN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CV+1250L07R | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VE13M00251JEN vs CV+1250L07R |
VE13M00251JEG | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251JEN vs VE13M00251JEG |
VE13M00251JEB | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251JEN vs VE13M00251JEB |
VE13M00251JET | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251JEN vs VE13M00251JET |
CV+250K07A | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VE13M00251JEN vs CV+250K07A |
SV5250S07B | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | SEI Stackpole Electronics Inc | VE13M00251JEN vs SV5250S07B |
B72210-S251-K101 | Varistor, 320V, 38J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VE13M00251JEN vs B72210-S251-K101 |
VF10M10391KES | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00251JEN vs VF10M10391KES |
Q69X3124 | Varistor, 320V, 38J, Through Hole Mount, | TDK Corporation | VE13M00251JEN vs Q69X3124 |
SV5250K07R | RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VE13M00251JEN vs SV5250K07R |