VE13M00251KER
Kyocera AVX Components
Description: RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT

Overview of VE13M00251KER by Kyocera AVX Components

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation

CAD Models for VE13M00251KER by Kyocera AVX Components
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for VE13M00251KER by Kyocera AVX Components

VE13M00251KER
Kyocera AVX Components
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
AVX CORP
Package Description
,
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8533.40.40.00
Circuit RMS Voltage-Max
250 V
Energy Absorbing Capacity-Max
38 J
JESD-609 Code
e3
Mounting Feature
THROUGH HOLE MOUNT
Number of Terminals
2
Operating Temperature-Max
85 °C
Package Shape
DISK PACKAGE
Rated Power Dissipation (P)
0.4 W
Resistor Type
VARISTOR
Surface Mount
NO
Terminal Finish
Matte Tin (Sn)
Terminal Placement
RADIAL
Terminal Shape
WIRE
Working Voltage
320 V
Want to compare parts?
  1. VE13M00251KER
    Kyocera AVX Components
    RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT
    VS

Alternate Parts for VE13M00251KER

This table gives cross-reference parts and alternative options found for VE13M00251KER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00251KER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
VE13M00251KEF RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT Thales Group VE13M00251KER vs VE13M00251KEF
VE13M00251KEN Varistor, 320V, 40J, Through Hole Mount Kyocera AVX Components VE13M00251KER vs VE13M00251KEN
VE13M00251KEN RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT Thales Group VE13M00251KER vs VE13M00251KEN
VE13M00251KEA RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT Thales Group VE13M00251KER vs VE13M00251KEA
VE13M00251KEC RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT Teledyne e2v VE13M00251KER vs VE13M00251KEC
VE13M00251KEC RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00251KER vs VE13M00251KEC
VE13M00251KED RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00251KER vs VE13M00251KED
VE13M00251KEH RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00251KER vs VE13M00251KEH
VE13M00251KEQ RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00251KER vs VE13M00251KEQ
VE13M00251KEB RESISTOR, VOLTAGE DEPENDENT, 320V, 40J, THROUGH HOLE MOUNT Teledyne e2v VE13M00251KER vs VE13M00251KEB
Part Number Description Manufacturer Compare
B72210-S251-K101 Varistor, 320V, 38J, Through Hole Mount, RADIAL LEADED TDK Corporation VE13M00251KER vs B72210-S251-K101
VF10M10391JEB RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00251KER vs VF10M10391JEB
SV5250K07R RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT, RADIAL LEADED SEI Stackpole Electronics Inc VE13M00251KER vs SV5250K07R
VE13M00251JEF RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00251KER vs VE13M00251JEF
CV+1250L07R RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT SEI Stackpole Electronics Inc VE13M00251KER vs CV+1250L07R
CV+1250L07B RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT SEI Stackpole Electronics Inc VE13M00251KER vs CV+1250L07B
D62ZOV251RA55 RESISTOR, VOLTAGE DEPENDENT, 330V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED Maida Development Company VE13M00251KER vs D62ZOV251RA55
VF10M10391KHB RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT Kyocera AVX Components VE13M00251KER vs VF10M10391KHB
SV1250S07R RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT SEI Stackpole Electronics Inc VE13M00251KER vs SV1250S07R
RMV10250KCRUK RESISTOR, VOLTAGE DEPENDENT, 320V, 38J, THROUGH HOLE MOUNT Vishay Roederstein VE13M00251KER vs RMV10250KCRUK

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for VE13M00251KER by Kyocera AVX Components.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: VE13M00251KER by Kyocera AVX Components

Select Manufacturer
Which Manufacturer of VE13M00251KER would you like to use for your alert(s)?
  • Please alert me when VE13M00251KER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for VE13M00251KER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for VE13M00251KER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for VE13M00251KER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for VE13M00251KER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare VE13M00251KER by Kyocera AVX Components

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: