Part Details for VE13M00321KDR by Kyocera AVX Components
Overview of VE13M00321KDR by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Part Details for VE13M00321KDR
VE13M00321KDR CAD Models
VE13M00321KDR Part Data Attributes:
|
VE13M00321KDR
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE13M00321KDR
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.4 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for VE13M00321KDR
This table gives cross-reference parts and alternative options found for VE13M00321KDR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE13M00321KDR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE09P00321JD6 | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VE09P00321JD6 |
VE13M00321JHB | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VE13M00321JHB |
VE13M00321JEH | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VE13M00321JEH |
VF10M10511KEQ | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VF10M10511KEQ |
VE09P00321KDA | Varistor, 420V, 45J, Through Hole Mount | Kyocera AVX Components | VE13M00321KDR vs VE09P00321KDA |
VF10M10511JDD | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VF10M10511JDD |
VE13M00321JDT | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VE13M00321JDT |
VF07P10511KDA | Varistor, 420V, 45J, Through Hole Mount | Kyocera AVX Components | VE13M00321KDR vs VF07P10511KDA |
VE13M00321JES | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VE13M00321JES |
VE13M00321JET | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE13M00321KDR vs VE13M00321JET |