Part Details for VE17M00251K by Kyocera AVX Components
Overview of VE17M00251K by Kyocera AVX Components
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VE17M00251K
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 320 V, 65 J, THROUGH HOLE MOUNT | 493 |
|
$0.3600 / $0.7200 | Buy Now |
|
Quest Components | RESISTOR, VOLTAGE DEPENDENT, 320 V, 65 J, THROUGH HOLE MOUNT | 2490 |
|
$0.3000 / $0.7500 | Buy Now |
Part Details for VE17M00251K
VE17M00251K CAD Models
VE17M00251K Part Data Attributes
|
VE17M00251K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE17M00251K
Kyocera AVX Components
Varistor, 320V, 72J, Through Hole Mount
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | THOMSON-CSF PASSIVE COMPONENTS GROUP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 250 V | |
Energy Absorbing Capacity-Max | 72 J | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 320 V |
Alternate Parts for VE17M00251K
This table gives cross-reference parts and alternative options found for VE17M00251K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE17M00251K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VE24M00251K | RESISTOR, VOLTAGE DEPENDENT, 320V, 130J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00251K vs VE24M00251K |
V22ZA3 | RESISTOR, VOLTAGE DEPENDENT, 18V, 4J, THROUGH HOLE MOUNT | Intersil Corporation | VE17M00251K vs V22ZA3 |
232259251716 | RESISTOR, VOLTAGE DEPENDENT, 225V, 7.3J, THROUGH HOLE MOUNT | YAGEO Corporation | VE17M00251K vs 232259251716 |
V250LA40A | RESISTOR, VOLTAGE DEPENDENT, 330V, 130J, THROUGH HOLE MOUNT | Intersil Corporation | VE17M00251K vs V250LA40A |
CV250K20 | RESISTOR, VOLTAGE DEPENDENT, 320V, 182J, THROUGH HOLE MOUNT | Iskra MIS | VE17M00251K vs CV250K20 |
V250LA4X2855 | RESISTOR, VOLTAGE DEPENDENT, 330V, 21J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VE17M00251K vs V250LA4X2855 |
V250LS2 | METAL-OXIDE VARISTOR (MOV),250V V(RMS),1.2KA I(TM),RADIAL | Intersil Corporation | VE17M00251K vs V250LS2 |
V22ZU3 | METAL-OXIDE VARISTOR (MOV),14V V(RMS),1KA I(TM),RADIAL | Intersil Corporation | VE17M00251K vs V22ZU3 |
VE09M00251K | Varistor, 320V, 21J, Through Hole Mount | Kyocera AVX Components | VE17M00251K vs VE09M00251K |
VZ14D220KBS | Varistor, 18V, 5J, Chassis Mount, RADIAL LEADED | World Products Inc | VE17M00251K vs VZ14D220KBS |