Part Details for VE17M00350JEA by Kyocera AVX Components
Overview of VE17M00350JEA by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Telecommunications
Renewable Energy
Part Details for VE17M00350JEA
VE17M00350JEA CAD Models
VE17M00350JEA Part Data Attributes
|
VE17M00350JEA
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE17M00350JEA
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for VE17M00350JEA
This table gives cross-reference parts and alternative options found for VE17M00350JEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE17M00350JEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56RA16X2749 | Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | VE17M00350JEA vs V56RA16X2749 |
VE17M00350JED | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VE17M00350JED |
VF14M10560JEQ | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VF14M10560JEQ |
VE17M00350KEC | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VE17M00350KEC |
VE17M00350KEQ | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VE17M00350KEQ |
VE17M00350JEQ | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VE17M00350JEQ |
VF14M10560KET | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VF14M10560KET |
VF14M10560JEF | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VF14M10560JEF |
VF14M10560JER | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VE17M00350JEA vs VF14M10560JER |
V56ZT8PX10 | Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VE17M00350JEA vs V56ZT8PX10 |