Part Details for VE17P02750K by Kyocera AVX Components
Overview of VE17P02750K by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VE17P02750K
VE17P02750K CAD Models
VE17P02750K Part Data Attributes
|
VE17P02750K
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VE17P02750K
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 350V, 160J, THROUGH HOLE MOUNT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 160 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | MATTE TIN | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VE17P02750K
This table gives cross-reference parts and alternative options found for VE17P02750K. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VE17P02750K, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V275LA20C14 | RESISTOR, VOLTAGE DEPENDENT, 473V, 110J, THROUGH HOLE MOUNT | Littelfuse Inc | VE17P02750K vs V275LA20C14 |
V275LA20C | METAL-OXIDE VARISTOR (MOV),275V V(RMS),6KA I(TM),RADIAL | Intersil Corporation | VE17P02750K vs V275LA20C |
V275LA20C | Varistor, 473V, 145J, Through Hole Mount, RADIAL LEADED | Littelfuse Inc | VE17P02750K vs V275LA20C |