There are no models available for this part yet.
Overview of VEJ101M1VTR-0810 by Lelon Electronics Corp
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MC28F008-10 | Rochester Electronics LLC | EEPROM | |
MC28F008-10/B | Rochester Electronics LLC | EEPROM, | |
MF28F008-10 | Rochester Electronics LLC | 28F008 - Flash, 1MX8, 100ns, CDFP42 |
Price & Stock for VEJ101M1VTR-0810 by Lelon Electronics Corp
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
140-VEJ101M1VTR0810
|
Mouser Electronics | Aluminum Electrolytic Capacitors - SMD RoHS: Compliant | 0 |
|
$0.1100 / $0.1440 | Order Now |
CAD Models for VEJ101M1VTR-0810 by Lelon Electronics Corp
Part Data Attributes for VEJ101M1VTR-0810 by Lelon Electronics Corp
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
LELON ELECTRONICS CORP
|
Package Description
|
, 3333
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.22.00.20
|
Capacitance
|
100 µF
|
Capacitor Type
|
ALUMINUM ELECTROLYTIC CAPACITOR
|
Diameter
|
8 mm
|
Dielectric Material
|
ALUMINUM (WET)
|
Height
|
10 mm
|
Leakage Current
|
0.035 mA
|
Length
|
8.3 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Negative Tolerance
|
20%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
CYLINDRICAL PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, 15 INCH
|
Polarity
|
POLARIZED
|
Positive Tolerance
|
20%
|
Rated (DC) Voltage (URdc)
|
35 V
|
Reference Standard
|
AEC-Q200
|
Ripple Current
|
240 mA
|
Size Code
|
3333
|
Surface Mount
|
YES
|
Tan Delta
|
0.16
|
Terminal Shape
|
FLAT
|
Width
|
8.3 mm
|
Alternate Parts for VEJ101M1VTR-0810
This table gives cross-reference parts and alternative options found for VEJ101M1VTR-0810. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VEJ101M1VTR-0810, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
EMZJ350GRA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VEJ101M1VTR-0810 vs EMZJ350GRA101MHA0G |
EMZA350ARA101MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | Chemi-Con | VEJ101M1VTR-0810 vs EMZA350ARA101MHA0G |
UUD1V101MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VEJ101M1VTR-0810 vs UUD1V101MNL1GS |
UCQ1V101MCL1GS | Aluminum Electrolytic Capacitor, | Nichicon Corporation | VEJ101M1VTR-0810 vs UCQ1V101MCL1GS |
EMZJ350ARA101MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | Chemi-Con | VEJ101M1VTR-0810 vs EMZJ350ARA101MHA0G |
UCL1V101MNL1GS | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP, ROHS COMPLIANT | Nichicon Corporation | VEJ101M1VTR-0810 vs UCL1V101MNL1GS |
VZH101M1VTR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | Lelon Electronics Corp | VEJ101M1VTR-0810 vs VZH101M1VTR-0810 |
EMZL350ARA101MHA0G | Aluminum Electrolytic Capacitor, | Chemi-Con | VEJ101M1VTR-0810 vs EMZL350ARA101MHA0G |
EMZA350GRA101MHA0G | Aluminum Electrolytic Capacitor, Polarized, Aluminum, 35V, 20% +Tol, 20% -Tol, 100uF, 3533, | Chemi-Con | VEJ101M1VTR-0810 vs EMZA350GRA101MHA0G |
VZS101M1VTR-0810 | Aluminum Electrolytic Capacitor, Polarized, Aluminum (wet), 35V, 20% +Tol, 20% -Tol, 100uF, Surface Mount, 3333, CHIP | Lelon Electronics Corp | VEJ101M1VTR-0810 vs VZS101M1VTR-0810 |