Part Details for VES150PS19 by XP Power
Results Overview of VES150PS19 by XP Power
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VES150PS19 Information
VES150PS19 by XP Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VES150PS19
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
1470-4466-ND
|
DigiKey | AC/DC DESKTOP ADAPTER 19V 148W Min Qty: 500 Container: Box |
0 Box |
|
$66.2596 | Buy Now |
|
DISTI #
71097701
|
RS | AC-DC POWER SUPPLY, 150W, 19V @ 7.8A, 90-264V, LEVEL VI, VES150 SERIES Min Qty: 500 Package Multiple: 1 Lead time: 37 Weeks, 0 Days Container: Bulk | 0 |
|
$82.8200 | RFQ |
VES150PS19 Part Data Attributes
|
|
VES150PS19
XP Power
Buy Now
Datasheet
|
Compare Parts:
VES150PS19
XP Power
AC-DC Regulated Power Supply Module, 1 Output, 150W, Hybrid
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Au; Cb; Ccc; Ce; En; Nz; Iec; Tuv; Ul; Ukca | |
| Efficiency (Main Output) | 89% | |
| Input Voltage-Max | 264 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 169.2 Mm | |
| Line Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Operating Temperature-Max | 60 °C | |
| Operating Temperature-Min | -10 °C | |
| Output Current-Max | 7.8 A | |
| Output Voltage-Max | 19.95 V | |
| Output Voltage-Min | 18.05 V | |
| Output Voltage-Nom | 19 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Overload; Over Voltage; Short Circuit | |
| Ripple Voltage (Main Out) | 0.08484 Vrms | |
| Screening Level | En/Iec/Ul 62368-1 | |
| Seated Height-Max | 40 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 150 W | |
| Trim/Adjustable Output | No | |
| Warm-up Time | 3.05 S | |
| Width | 70.8 Mm |
VES150PS19 Frequently Asked Questions (FAQ)
-
The maximum operating temperature range for the VES150PS19 is -40°C to +100°C, with derating above 80°C.
-
Yes, the VES150PS19 is designed to withstand high-vibration environments and meets the IEC 60068-2-6 vibration test standard.
-
The typical efficiency of the VES150PS19 is around 85-90% at full load, depending on the input voltage and output configuration.
-
Yes, the VES150PS19 has built-in overvoltage protection (OVP) that will shut down the output if the output voltage exceeds 110% of the nominal output voltage.
-
Yes, the VES150PS19 can be paralleled for higher power output, but it requires careful consideration of the output voltage and current sharing to ensure reliable operation.