Part Details for VF05P10431KD6 by Kyocera AVX Components
Overview of VF05P10431KD6 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF05P10431KD6
VF05P10431KD6 CAD Models
VF05P10431KD6 Part Data Attributes
|
VF05P10431KD6
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF05P10431KD6
Kyocera AVX Components
Varistor, 350V, 20J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 275 V | |
Energy Absorbing Capacity-Max | 20 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 350 V |
Alternate Parts for VF05P10431KD6
This table gives cross-reference parts and alternative options found for VF05P10431KD6. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF05P10431KD6, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF05P10431JDR | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10431KD6 vs VF05P10431JDR |
SVC431D-07AFK8 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VF05P10431KD6 vs SVC431D-07AFK8 |
VDRH05E275TSE | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | VF05P10431KD6 vs VDRH05E275TSE |
ERZV05D431CS | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF05P10431KD6 vs ERZV05D431CS |
F36283-000 | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | TE Connectivity | VF05P10431KD6 vs F36283-000 |
SV1275S5A | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT, RADIAL LEADED | SEI Stackpole Electronics Inc | VF05P10431KD6 vs SV1275S5A |
VF05P10431JDD | RESISTOR, VOLTAGE DEPENDENT, 350V, 20J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF05P10431KD6 vs VF05P10431JDD |
SVC431D-07AFK7 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VF05P10431KD6 vs SVC431D-07AFK7 |
ERZV05V431CS | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF05P10431KD6 vs ERZV05V431CS |
SVC431D-07ABW5 | Varistor, 350V, 20J, Through Hole Mount, RADIAL LEADED | Samwha Electronics | VF05P10431KD6 vs SVC431D-07ABW5 |