Part Details for VF07P10511KDQ by Kyocera AVX Components
Overview of VF07P10511KDQ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF07P10511KDQ
VF07P10511KDQ CAD Models
VF07P10511KDQ Part Data Attributes
|
VF07P10511KDQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF07P10511KDQ
Kyocera AVX Components
Varistor, 420V, 45J, Through Hole Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 320 V | |
Energy Absorbing Capacity-Max | 45 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Package Style | Radial | |
Rated Power Dissipation (P) | 0.2 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Technology | METAL OXIDE FILM | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 420 V |
Alternate Parts for VF07P10511KDQ
This table gives cross-reference parts and alternative options found for VF07P10511KDQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF07P10511KDQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VF10M10511KES | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VF10M10511KES |
VE09P00321KDA | Varistor, 420V, 45J, Through Hole Mount | Kyocera AVX Components | VF07P10511KDQ vs VE09P00321KDA |
VE13M00321KD7 | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VE13M00321KD7 |
VF10M10511KEN | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VF10M10511KEN |
VF10M10511JDR | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VF10M10511JDR |
VE09P00321JDB | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VE09P00321JDB |
VF10M10511KEF | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VF10M10511KEF |
VF07P10511JDT | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VF07P10511JDT |
VF10M10511KHB | RESISTOR, VOLTAGE DEPENDENT, 420V, 45J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF07P10511KDQ vs VF10M10511KHB |
MOV10321CWA | Varistor, 420V, 45J, Through Hole Mount, | Cooper Industries | VF07P10511KDQ vs MOV10321CWA |