Part Details for VF14M10560KEF by Kyocera AVX Components
Overview of VF14M10560KEF by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Telecommunications
Communication and Networking
Part Details for VF14M10560KEF
VF14M10560KEF CAD Models
VF14M10560KEF Part Data Attributes
|
VF14M10560KEF
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF14M10560KEF
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 35 V | |
Energy Absorbing Capacity-Max | 10 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.1 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 45 V |
Alternate Parts for VF14M10560KEF
This table gives cross-reference parts and alternative options found for VF14M10560KEF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF14M10560KEF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
V56RA16X2749 | Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Littelfuse Inc | VF14M10560KEF vs V56RA16X2749 |
VE17M00350JED | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VE17M00350JED |
VF14M10560JEQ | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VF14M10560JEQ |
VE17M00350KEC | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VE17M00350KEC |
VE17M00350KEQ | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VE17M00350KEQ |
VE17M00350JEQ | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VE17M00350JEQ |
VF14M10560KET | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VF14M10560KET |
VF14M10560JEF | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VF14M10560JEF |
VF14M10560JER | RESISTOR, VOLTAGE DEPENDENT, 45V, 10J, THROUGH HOLE MOUNT | Kyocera AVX Components | VF14M10560KEF vs VF14M10560JER |
V56ZT8PX10 | Varistor, 45V, 10J, Through Hole Mount, RADIAL LEADED, HALOGEN FREE AND ROHS COMPLIANT | Littelfuse Inc | VF14M10560KEF vs V56ZT8PX10 |