Part Details for VF14P10241JEQ by Kyocera AVX Components
Overview of VF14P10241JEQ by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VF14P10241JEQ
VF14P10241JEQ CAD Models
VF14P10241JEQ Part Data Attributes:
|
VF14P10241JEQ
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
VF14P10241JEQ
Kyocera AVX Components
RESISTOR, VOLTAGE DEPENDENT, 200V, 85J, THROUGH HOLE MOUNT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | AVX CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.40.40.00 | |
Circuit RMS Voltage-Max | 150 V | |
Energy Absorbing Capacity-Max | 85 J | |
JESD-609 Code | e3 | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Package Shape | DISK PACKAGE | |
Rated Power Dissipation (P) | 0.6 W | |
Resistor Type | VARISTOR | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Placement | RADIAL | |
Terminal Shape | WIRE | |
Working Voltage | 200 V |
Alternate Parts for VF14P10241JEQ
This table gives cross-reference parts and alternative options found for VF14P10241JEQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VF14P10241JEQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
240NR20D | Varistor, 200V, 80J, Through Hole Mount | Hokuriku Electric Industry Co Ltd | VF14P10241JEQ vs 240NR20D |
V240RA22 | V240RA22 | Intersil Corporation | VF14P10241JEQ vs V240RA22 |
B72207-S151-K101 | Varistor, 200V, 11J, Through Hole Mount, RADIAL LEADED | TDK Corporation | VF14P10241JEQ vs B72207-S151-K101 |
ERZVDED241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF14P10241JEQ vs ERZVDED241 |
V150LC20A | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VF14P10241JEQ vs V150LC20A |
V150ZS1 | RESISTOR, VOLTAGE DEPENDENT, 127V, 8J, THROUGH HOLE MOUNT, RADIAL LEADED | Littelfuse Inc | VF14P10241JEQ vs V150ZS1 |
V150LA20CX360 | RESISTOR, VOLTAGE DEPENDENT, 243V, 110J, THROUGH HOLE MOUNT | Intersil Corporation | VF14P10241JEQ vs V150LA20CX360 |
VZ14D241KBS | Varistor, 200V, 66J, Chassis Mount, RADIAL LEADED | World Products Inc | VF14P10241JEQ vs VZ14D241KBS |
RMV18150KBRBK | RESISTOR, VOLTAGE DEPENDENT, 200V, 80J, THROUGH HOLE MOUNT | Vishay Roederstein | VF14P10241JEQ vs RMV18150KBRBK |
ERZVEED241 | Varistor, 200V, 84J, Through Hole Mount, RADIAL LEADED | Panasonic Electronic Components | VF14P10241JEQ vs ERZVEED241 |