-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
24 Vdc, 25 A, 600 W, 18~36 Vdc Input Range
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
93AJ4712
|
Newark | Dc-Isolated 600W 18 36Vinput 24V25Asingle Output |Cui VFB600-D24-S24 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$274.8700 / $304.3000 | Buy Now |
DISTI #
102-2474-ND
|
DigiKey | DC DC CONVERTER 24V 600W Min Qty: 1 Lead time: 25 Weeks Container: Box |
20 In Stock |
|
$277.6247 / $307.3700 | Buy Now |
DISTI #
490-VFB600-D24-S24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 24 Vdc, 25 A, 600 W, 18~36 Vdc Input Range | 0 |
|
$277.6200 / $307.3400 | Order Now |
|
Future Electronics | VFB600 Series 24 V 25 A 600 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$272.1800 / $285.7900 | Buy Now |
|
Future Electronics | VFB600 Series 24 V 25 A 600 W Single Output DC-DC Isolated Converter RoHS: Compliant pbFree: Yes Min Qty: 18 Package Multiple: 18 Container: Box | 0Box |
|
$272.1800 | Buy Now |
|
Onlinecomponents.com | 600 W, 2:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 25 A, 600 W, 18~36 Vdc Input Range RoHS: Compliant |
4 In Stock |
|
$294.4100 / $317.8200 | Buy Now |
DISTI #
000000000006366737
|
Sager | Isolated DC/DC Converters - Through Hole dc-dc isolated, 600 W, 18-36 Vdc input, 24 Vdc, 25 A, single output, DIP Min Qty: 1 | 0 |
|
$280.4900 / $327.2300 | Buy Now |
|
Master Electronics | 600 W, 2:1 Input Range, Single Regulated Output, Full Brick, Load Share, 1500 Vdc Isolation, Dc-Dc Converter - 24 Vdc, 25 A, 600 W, 18~36 Vdc Input Range RoHS: Compliant |
4 In Stock |
|
$294.4100 / $317.8200 | Buy Now |
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 600 W, 18 36 Vdc input, 24 Vdc, 25 A, single output, DIP | 24 |
|
$518.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VFB600-D24-S24
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VFB600-D24-S24
CUI Inc
24 Vdc, 25 A, 600 W, 18~36 Vdc Input Range
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CUI INC | |
Package Description | FULL BRICK-MODULE-16/10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | CUI Inc. | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Efficiency (Main Output) | 91% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-PDMA-P10 | |
Length | 116.8 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.5% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 10 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 25 A | |
Output Voltage-Max | 26.4 V | |
Output Voltage-Min | 14.4 V | |
Output Voltage-Nom | 24 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Ripple Voltage (Main Out) | 0.08485 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 600 W | |
Trim/Adjustable Output | YES | |
Width | 61 mm |
This table gives cross-reference parts and alternative options found for VFB600-D24-S24. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VFB600-D24-S24, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VFK600-D24-S24-DIN | 24 Vdc, 25 A, 600 W DIN, 18~36 Vdc Input Range | CUI Inc | VFB600-D24-S24 vs VFK600-D24-S24-DIN |
VI-NCW3-CMH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-CMH1 |
VI-NCW3-MMH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-MMH1-CC |
VI-NCW3-CM-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-CM-CC |
VI-NCW3-IM-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-IM-CC |
VI-NCW3-MM-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-MM-CC |
VI-NCW3-IMH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-IMH1 |
VI-NCW3-EMH1-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-EMH1-CC |
VI-NCW3-EM-CC | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-EM-CC |
VI-NCW3-MMH1 | DC-DC Regulated Power Supply Module, 1 Output, Hybrid, PACKAGE-10 | Vicor Corporation | VFB600-D24-S24 vs VI-NCW3-MMH1 |