Filter Your Search
1 - 2 of 2 results
|
VFB600-D24-S24
CUI Inc
|
$255.5635 | Yes | Yes | Active | 24 V | 24 V | 36 V | 18 V | 14.4 V | 26.4 V | 25 A | 1 | NO | YES | REMOTE SHUTDOWN | DC-DC REGULATED POWER SUPPLY MODULE | 91 % | 0.2 % | 0.5 % | 1 | 0.08485 Vrms | HYBRID | 600 W | R-PDMA-P10 | 100 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 10 | PLASTIC/EPOXY | RECTANGULAR | MICROELECTRONIC ASSEMBLY | NO | PIN/PEG | DUAL | 61 mm | 116.8 mm | CUI INC | FULL BRICK-MODULE-16/10 | compliant | EAR99 | CUI Inc. | |||
|
VFB600-D24-S24N
CUI Inc
|
Check for Price | Active | DC-DC REGULATED POWER SUPPLY MODULE | CUI INC | , | compliant | EAR99 | 2018-06-13 |