Part Details for VFXO401-CGGCDT-300MHZ by CTS Corporation
Overview of VFXO401-CGGCDT-300MHZ by CTS Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for VFXO401-CGGCDT-300MHZ
VFXO401-CGGCDT-300MHZ CAD Models
VFXO401-CGGCDT-300MHZ Part Data Attributes:
|
VFXO401-CGGCDT-300MHZ
CTS Corporation
Buy Now
Datasheet
|
Compare Parts:
VFXO401-CGGCDT-300MHZ
CTS Corporation
LVDS Output Clock Oscillator, 300MHz Nom, ROHS COMPLIANT, SMD, 6 PIN
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CTS CORP | |
Reach Compliance Code | compliant | |
Additional Feature | TRI-STATE; ENABLE/DISABLE FUNCTION | |
Fall Time-Max | 0.8 ns | |
Frequency Adjustment-Mechanical | NO | |
Frequency Stability | 25% | |
JESD-609 Code | e4 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 6 | |
Operating Frequency-Nom | 300 MHz | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Oscillator Type | LVDS | |
Output Load | 100 OHM | |
Physical Dimension | 7.2mm x 5.2mm x 1.9mm | |
Rise Time-Max | 0.8 ns | |
Supply Voltage-Max | 3.45 V | |
Supply Voltage-Min | 3.15 V | |
Supply Voltage-Nom | 3.3 V | |
Surface Mount | YES | |
Symmetry-Max | 47.5/52.5 % | |
Terminal Finish | Gold/Nickel (Au/Ni) |