Part Details for VG12UVJB-00000-000 by Carling Technologies
Results Overview of VG12UVJB-00000-000 by Carling Technologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VG12UVJB-00000-000 Information
VG12UVJB-00000-000 by Carling Technologies is an Other Signal Circuit.
Other Signal Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| CS-USBAB00000-000.5 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-000.5 Molded USB 2.0 Cable - Type A-B 0.5m | |
| CS-USBAB00000-003 | Amphenol Cables on Demand | Amphenol CS-USBAB00000-003 Molded USB 2.0 Cable - Type A-B 3m | |
| CS-USBAA00000-001 | Amphenol Cables on Demand | Amphenol CS-USBAA00000-001 Molded USB 2.0 Cable - Type A-A 1m |
Price & Stock for VG12UVJB-00000-000
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
432-VG12UVJB-00000-000-ND
|
DigiKey | SWITCH ROCKER DPDT 0.4VA 28V Min Qty: 10 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.6550 | Buy Now |
|
DISTI #
691-RCV-00014835
|
Mouser Electronics | Rocker Switches VG12UVJB-00000-000 | 0 |
|
$24.6700 / $32.5600 | Order Now |
|
DISTI #
000000000001391555
|
Sager | Rocker Switches VG12UVJB00000000 Min Qty: 1 | 0 |
|
$17.4500 / $36.8300 | Buy Now |