Part Details for VG95234N2-20-2SN by ITT Interconnect Solutions
Overview of VG95234N2-20-2SN by ITT Interconnect Solutions
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VG95234N2-20-2SN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
VG95234N2-20-2SN
|
Avnet Americas | - Bulk (Alt: VG95234N2-20-2SN) Min Qty: 100 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7790 / $78.4168 | Buy Now |
DISTI #
ITTVG95234N2-20-2SN
|
Heilind Electronics | VG95234N2-20-2SN | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | 0 |
|
$75.5000 / $212.2600 | Buy Now | |
DISTI #
ITTVG95234N2-20-2SN
|
Interstate Connecting Components | VG95234N2-20-2SN | 0 |
|
Buy Now | |
|
Master Electronics | 0 |
|
$75.5000 / $212.2600 | Buy Now |
Part Details for VG95234N2-20-2SN
VG95234N2-20-2SN CAD Models
VG95234N2-20-2SN Part Data Attributes
|
VG95234N2-20-2SN
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
VG95234N2-20-2SN
ITT Interconnect Solutions
MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Factory Lead Time | 17 Weeks | |
Additional Feature | STANDARD: MIL-C-5015 | |
Backshell Type | SOLID | |
Body/Shell Style | RECEPTACLE | |
Connector Type | MIL SERIES CONNECTOR | |
Contact Gender | FEMALE | |
Contact Quantities | 1 | |
Contact Sizes | 500 | |
Coupling Type | BAYONET | |
Degrees of Rotation | ||
Empty Shell | NO | |
Environmental Characteristics | CORROSION/ENVIRONMENT RESISTANT | |
Filter Feature | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
Polarization | N | |
Shell Finish | CADMIUM | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 20 | |
Termination Type | CRIMP | |
Total Number of Contacts | 1 | |
Unique Insert Number | 20-2 |
Alternate Parts for VG95234N2-20-2SN
This table gives cross-reference parts and alternative options found for VG95234N2-20-2SN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VG95234N2-20-2SN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCA00E-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs GCA00E-20-2SB |
FRCIR03R-20-2S-F80-T108-VO | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234N2-20-2SN vs FRCIR03R-20-2S-F80-T108-VO |
GCA02-20-2SB-01-A232 | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs GCA02-20-2SB-01-A232 |
GCA00M-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs GCA00M-20-2SB |
GCA00ME-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs GCA00ME-20-2SB |
GCA02-20-2SB | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Solder Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs GCA02-20-2SB |
FRCIR03R-20-2S-F80-T108 | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | ITT Interconnect Solutions | VG95234N2-20-2SN vs FRCIR03R-20-2S-F80-T108 |
VG95234D-20-2SN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs VG95234D-20-2SN |
VG95234F-20-2SN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs VG95234F-20-2SN |
VG95234J1-20-2SN | MIL Series Connector, 1 Contact(s), Aluminum Alloy, Female, Crimp Terminal, Receptacle, | Amphenol Corporation | VG95234N2-20-2SN vs VG95234J1-20-2SN |