Part Details for VGS-280B-24-M2 by CUI Inc
Results Overview of VGS-280B-24-M2 by CUI Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VGS-280B-24-M2 Information
VGS-280B-24-M2 by CUI Inc is a PLL or Frequency Synthesis Circuit.
PLL or Frequency Synthesis Circuits are under the broader part category of Signal Circuits.
A signal is an electronic means of transmitting information, either as an analog signal with continuous values or a digital signal with discrete values. Signals are used in various systems and networks. Read more about Signal Circuits on our Signal Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 54F280/BCA | Rochester Electronics LLC | 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901BCA) | |
| 54F280/BDA | Rochester Electronics LLC | 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901BDA) | |
| 54F280/B2A | Rochester Electronics LLC | 54F280 - Parity Generator/Checker, 9-Bit - Dual marked (M38510/34901B2A) |
Price & Stock for VGS-280B-24-M2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
490-VGS-280B-24-M2
|
Mouser Electronics | Power Supplies - Chassis Mount ac-dc, 280 W, 24 Vdc, single output, metal case, terminal block connector RoHS: Compliant | 0 |
|
$152.1300 | Order Now |
|
|
Onlinecomponents.com | COO: Taiwan RoHS: Compliant | 0 |
|
$129.4000 / $354.4200 | Buy Now |
|
DISTI #
000000000007421002
|
Sager | AC-DC, 280 W, 24 VDC, SINGLE OUTPUT, METAL CASE, TERMINAL BLOCK CONNECTOR / COO: TWN Min Qty: 1 | 0 |
|
$138.9900 / $160.3700 | Buy Now |
US Tariff Estimator: VGS-280B-24-M2 by CUI Inc
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VGS-280B-24-M2
VGS-280B-24-M2 Part Data Attributes
|
|
VGS-280B-24-M2
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VGS-280B-24-M2
CUI Inc
PLL Frequency Synthesizer
|
| Part Life Cycle Code | Active | |
| Package Description | Son, Dilcc13/14,.5 | |
| Reach Compliance Code | Unknown | |
| HTS Code | 8542.39.00.60 | |
| Additional Feature | Seated Hgt-Nom | |
| Analog IC - Other Type | Pll Frequency Synthesizer | |
| JESD-30 Code | R-XDSO-N13 | |
| Length | 20.32 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 13 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Unspecified | |
| Package Code | SON | |
| Package Equivalence Code | DILCC13/14,.5 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Seated Height-Max | 5.1 Mm | |
| Supply Current-Max (Isup) | 180 Ma | |
| Supply Voltage-Max (Vsup) | 3.46 V | |
| Supply Voltage-Min (Vsup) | 3.13 V | |
| Supply Voltage-Nom (Vsup) | 3.3 V | |
| Surface Mount | Yes | |
| Terminal Form | No Lead | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Width | 13.72 Mm |