Part Details for VHA00005-18M by L-com Inc
Results Overview of VHA00005-18M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Aerospace and Defense
Price & Stock for VHA00005-18M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50AC9058
|
Newark | Cable, Hdmi-Hdmi Plug, 18M, Connector Type A:Hdmi Plug, Connector Type B:Hdmi Plug, Cable Length - Imperial:59Ft, Cable Length - Metric:18M, Jacket Color:-, Product Range:Vha00005 Series, Connector To Connector:Hdmi Plug To Hdmi Plugrohs Compliant: No |L-Com VHA00005-18M RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 19 |
|
$620.5900 | Buy Now |
|
DISTI #
5073-VHA00005-18M-ND
|
DigiKey | HDMI M-M EXTENDED LENGTH 18M Min Qty: 1 Lead time: 8 Weeks Container: Bag | Temporarily Out of Stock |
|
$423.6500 | Buy Now |
|
DISTI #
17-VHA00005-18M
|
Mouser Electronics | HDMI Cables HDMI M-M extended length 18M RoHS: Compliant | 0 |
|
$434.5700 | Order Now |
|
DISTI #
73603353
|
RS | HDMI MALE TO MALE ACTIVE EXTENDED LENGTH CABLE 18M- Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 0 |
|
$371.9600 / $427.9900 | RFQ |
|
|
Onlinecomponents.com | HDMI M-M extended length 18M COO: China RoHS: Compliant | 0 |
|
$386.0000 / $397.8400 | Buy Now |
|
DISTI #
77731531
|
Verical | HDMI M-M Extended length 18M Min Qty: 1 Package Multiple: 1 | Americas - 19 |
|
$256.7940 / $427.9900 | Buy Now |
|
DISTI #
VHA00005-18M
|
L-com US | HDMI active cable for use in applications where standard length cables are too short and you do not have the room for a bulky repeater box in the run. This cable does not require extra power and supports 1080p resolution. Active chipsets in the connector allow the signal to be boosted without a mid-cable repeater box, for use in situations for large room runs with tight spaces. Min Qty: 1 Package Multiple: 1 | 19 |
|
$256.7900 / $427.9900 | Buy Now |
Part Details for VHA00005-18M
VHA00005-18M CAD Models
VHA00005-18M Part Data Attributes
|
|
VHA00005-18M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
VHA00005-18M
L-com Inc
Cable Assembly, 19 Conductor(s), Communication Cable
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Application | Hdtv, Home Theatre, Auditorium, Large Conference Room | |
| Connector Side1 | Hdmi Male | |
| Connector Side2 | Hdmi Male | |
| Connector Support Type | Cable Assembly | |
| DIN Conformance | No | |
| IEC Conformance | No | |
| Length | 18 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 19 | |
| Shielding | Yes | |
| Wire and Cable Name | Communication Cable |