Part Details for VHA00014-2M by L-com Inc
Results Overview of VHA00014-2M by L-com Inc
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHA00014-2M
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
07AH3226
|
Newark | Cable, Hdmi Plug-Dp Plug, 6.6Ft, Blk, Connector Type A:Hdmi Plug, Connector Type B:Displayport Plug, Cable Length - Imperial:6.6Ft, Cable Length - Metric:2M, Jacket Color:Black, Product Range:Vha00014 Series Rohs Compliant: Yes |L-Com VHA00014-2M RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 246 |
|
$89.3200 | Buy Now |
|
DISTI #
5073-VHA00014-2M-ND
|
DigiKey | HDMI MALE TO DP MALE LSZH LENGTH Min Qty: 1 Lead time: 10 Weeks Container: Bag |
11 In Stock |
|
$56.1719 / $77.7300 | Buy Now |
|
DISTI #
17-VHA00014-2M
|
Mouser Electronics | HDMI Cables HDMI MALE TO DP MALE LSZH LENGTH 2M RoHS: Compliant | 4 |
|
$64.7400 / $78.1100 | Buy Now |
|
DISTI #
71699209
|
RS | HDMI(M)TO DISPLAYPORT(M LSZH 2M CABLE Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$71.3600 / $79.2800 | RFQ |
|
|
Onlinecomponents.com | HDMI MALE TO DP MALE LSZH LENGTH 2M COO: China RoHS: Compliant | 0 |
|
$56.6800 / $76.2200 | Buy Now |
|
DISTI #
77752824
|
Verical | Cable Assembly HDMI-Male to Display Port-Male Min Qty: 2 Package Multiple: 1 | Americas - 248 |
|
$33.4950 / $66.9900 | Buy Now |
|
DISTI #
VHA00014-2M
|
L-com US | The DisplayPort to HDMI cable is a cost-effective solution to send video signal from an existing source device to a projector or monitor, without the expense of upgrading to a new monitor. The cable offers high quality construction and supports high bandwidth video resolutions up to 1920x1200 or HDTV resolutions up to 1080p. An ideal component for solutions in auditoriums, conference rooms, or other applications. Features low smoke zero halogen cable jacketing. Min Qty: 1 Package Multiple: 1 | 246 |
|
$33.5000 / $66.9900 | Buy Now |
Part Details for VHA00014-2M
VHA00014-2M CAD Models
VHA00014-2M Part Data Attributes
|
|
VHA00014-2M
L-com Inc
Buy Now
Datasheet
|
Compare Parts:
VHA00014-2M
L-com Inc
Cable Assembly,
|
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Unknown | |
| Approvals | Ul | |
| Conductor Finish | Tin | |
| Conductor Material | Copper Alloy | |
| Connector Side1 | Dp 20 Male | |
| Connector Side2 | Hdmi Male | |
| Connector Support Type | Cable Assembly | |
| Construction | Stranded | |
| Cross Section Area | 0.051 Mm2 | |
| DIN Conformance | No | |
| Diameter | 6 Mm | |
| IEC Conformance | No | |
| Insulator Material | Polyethylene | |
| Length | 2 Mm | |
| MIL Conformance | No | |
| Number of Conductors | 19 | |
| Shielding | Yes | |
| Wire Gauge | 30 Awg | |
| Wire and Cable Name | Communication Cable |