-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68C2104
|
Newark | Wire-Board Connector, Receptacle, 2 Position, 3.96Mm, Product Range:Vh Series, Gender:Receptacle, No. Of Positions:2Positions, Pitch Spacing:3.96Mm, For Use With:Svh-21T-P1.1 Contacts, Connector Mounting:Pcb Mount, No. Of Rows:1Rows Rohs Compliant: Yes |Jst (Japan Solderless Terminals) VHR-2N Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2184312 |
|
$0.0270 | Buy Now |
DISTI #
455-VHR-2N-ND
|
DigiKey | CONN RCPT HSG 2POS 3.96MM Min Qty: 1 Lead time: 16 Weeks Container: Bulk |
39693 In Stock |
|
$0.0493 / $0.1300 | Buy Now |
|
Future Electronics | VH Series 2 Position 3.96 mm pitch Single Row Housing RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bag | 11520Bag |
|
$0.0275 / $0.0339 | Buy Now |
DISTI #
JSTVHR-2N
|
Heilind Electronics | 2POS CONNECTOR HOUSING | Americas - 1836083 in Stock |
|
$0.0402 / $0.0514 | Buy Now |
DISTI #
77778105
|
Verical | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount White Bag Min Qty: 977 Package Multiple: 1 | Americas - 14228 |
|
$0.0624 / $0.0771 | Buy Now |
DISTI #
68015090
|
Verical | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount White Bag Min Qty: 125 Package Multiple: 1 Date Code: 2305 | Americas - 6426 |
|
$0.0451 / $0.0559 | Buy Now |
DISTI #
66462437
|
Verical | Conn Housing RCP 2 POS 3.96mm Crimp ST Cable Mount White Bag Min Qty: 544 Package Multiple: 1 Date Code: 2201 | Americas - 6124 |
|
$0.1270 / $0.1390 | Buy Now |
|
Bristol Electronics | Min Qty: 4 | 13204 |
|
$0.3802 / $1.4625 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, CRIMP | 942 |
|
$0.0544 / $0.1208 | Buy Now |
|
Quest Components | 2 CONTACT(S), FEMALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, CRIMP | 240 |
|
$0.1050 / $0.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
VHR-2N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VHR-2N
JST Manufacturing
Board Connector, 2 Contact(s), 1 Row(s), Female, Right Angle, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | RATED CURRENT(POWER): 10A, POLARIZED | |
Body Breadth | 0.309 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.413 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |