Part Details for VHR-6N-BK by JST Manufacturing
Overview of VHR-6N-BK by JST Manufacturing
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VHR-6N-BK
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks | 0 |
|
$0.1078 | Buy Now |
Part Details for VHR-6N-BK
VHR-6N-BK CAD Models
VHR-6N-BK Part Data Attributes
|
VHR-6N-BK
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VHR-6N-BK
JST Manufacturing
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Black Insulator, Plug
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Additional Feature | BAG PACKAGING | |
Body Breadth | 0.413 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.933 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 5 mΩ | |
Contact Style | SQ PIN-SKT | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | POLYAMIDE | |
Mating Contact Pitch | 0.156 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL,CSA,TUV | |
Total Number of Contacts | 6 | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |
Alternate Parts for VHR-6N-BK
This table gives cross-reference parts and alternative options found for VHR-6N-BK. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHR-6N-BK, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VHR-6N-M | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.156 inch Pitch, Locking, Green Insulator, Plug | JST Manufacturing | VHR-6N-BK vs VHR-6N-M |