Part Details for VHRR-5N by JST Manufacturing
Overview of VHRR-5N by JST Manufacturing
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for VHRR-5N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
306-VHRR-5N
|
Mouser Electronics | JST RETAINER MOUNTABLE TYPE HOUSING RoHS: Compliant | 0 |
|
$0.0720 / $0.2200 | Order Now |
DISTI #
C1S404000010735
|
Chip1Stop | Conn Housing PL 5 POS 3.96mm Crimp ST Cable Mount Bag RoHS: Compliant pbFree: No Container: Bulk | 450 |
|
$0.1170 / $0.2620 | Buy Now |
|
LCSC | -25+85 3.96mm 1x5P VH 5 1 With locking buckle P3.96mm Housings (Wire To Board / Wire To Wire ) ROHS | 7011 |
|
$0.0641 / $0.0915 | Buy Now |
Part Details for VHRR-5N
VHRR-5N CAD Models
VHRR-5N Part Data Attributes
|
VHRR-5N
JST Manufacturing
Buy Now
Datasheet
|
Compare Parts:
VHRR-5N
JST Manufacturing
Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | J S T MFG CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | JST (JAPAN SOLDERLESS TERMINALS) | |
Additional Feature | RATED CURRENT(POWER): 10A, POLARIZED | |
Body Breadth | 0.413 inch | |
Body Depth | 0.524 inch | |
Body Length | 0.777 inch | |
Connector Type | RECTANGULAR POWER CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | POLYAMIDE6 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA;TUV;UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 5 | |
UL Flammability Code | 94V-0 |
Alternate Parts for VHRR-5N
This table gives cross-reference parts and alternative options found for VHRR-5N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VHRR-5N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
A-CS200-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | VHRR-5N vs A-CS200-5 |
5P-SVF | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | VHRR-5N vs 5P-SVF |
CI0105S0010 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, HALOGEN FREE AND ROHS COMPLIANT | Cvilux Corporation | VHRR-5N vs CI0105S0010 |
W-A2405 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, | SMK Corporation | VHRR-5N vs W-A2405 |
A2543H02-5P | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | Jowle Technology Co Ltd | VHRR-5N vs A2543H02-5P |
A-CS396-5 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | ASSMANN WSW components GmbH | VHRR-5N vs A-CS396-5 |
MKF2805-6-0-505 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal | Stocko Contact GmbH & Co Kg | VHRR-5N vs MKF2805-6-0-505 |
FCN-723J005/1M | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket | FUJITSU Component Ltd | VHRR-5N vs FCN-723J005/1M |
XNIRP-05V-A-S | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, ROHS COMPLIANT | JST Manufacturing | VHRR-5N vs XNIRP-05V-A-S |
RMTV1-05SH06702 | Board Connector, 5 Contact(s), 1 Row(s), Female, Crimp Terminal, Socket, ROHS COMPLIANT | ITT Interconnect Solutions | VHRR-5N vs RMTV1-05SH06702 |