| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| VI-RU3V1-EUWX | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid | VI-RU321-CVWV vs VI-RU3V1-EUWX |
| VI-RU341-CXUW | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid | VI-RU321-CVWV vs VI-RU341-CXUW |
| VI-RU331-EVVW | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 400W, Hybrid | VI-RU321-CVWV vs VI-RU331-EVVW |
| VI-RU333-EUWW | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 400W, Hybrid | VI-RU321-CVWV vs VI-RU333-EUWW |
| VI-RU3LR-IUVY | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 400W, Hybrid | VI-RU321-CVWV vs VI-RU3LR-IUVY |
| VI-RU314-CXWU | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid | VI-RU321-CVWV vs VI-RU314-CXWU |
| VI-RU301-EUWX | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid | VI-RU321-CVWV vs VI-RU301-EUWX |
| VI-RU310-EUWX | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid | VI-RU321-CVWV vs VI-RU310-EUWX |
| VI-RU310-CVXV | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 375W, Hybrid | VI-RU321-CVWV vs VI-RU310-CVXV |
| VI-RU320-CUVY | Vicor Power | Check for Price | AC-DC Regulated Power Supply Module, 3 Output, 400W, Hybrid | VI-RU321-CVWV vs VI-RU320-CUVY |
Part Details for VI-RU321-CVWV by Vicor Power
Results Overview of VI-RU321-CVWV by Vicor Power
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VI-RU321-CVWV Information
VI-RU321-CVWV by Vicor Power is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
VI-RU321-CVWV Part Data Attributes
|
|
VI-RU321-CVWV
Vicor Power
Buy Now
Datasheet
|
Compare Parts:
VI-RU321-CVWV
Vicor Power
AC-DC Regulated Power Supply Module, 3 Output, 400W, Hybrid
|
| Part Life Cycle Code | Active | |
| Package Description | Package | |
| ECCN Code | EAR99 | |
| Additional Feature | Also Have A 180 To 264 Ac Input Voltage | |
| Analog IC - Other Type | Ac-Dc Regulated Power Supply Module | |
| Approvals | Ul; Csa; Iec; Tuv; En; Ce | |
| Efficiency (Main Output) | 90% | |
| Input Voltage-Max | 132 V | |
| Input Voltage-Min | 90 V | |
| Input Voltage-Nom | 115 V | |
| JESD-30 Code | R-XXMA-X | |
| Length | 234.82 Mm | |
| Line Regulation-Max | 0.5% | |
| Load Regulation-Max | 0.5% | |
| Number of Functions | 1 | |
| Number of Outputs | 3 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | ||
| Output Voltage-Max | 26.4 V | |
| Output Voltage-Min | 12 V | |
| Output Voltage-Nom | 24 V | |
| Package Body Material | Unspecified | |
| Package Code | XMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Protections | Thermal; Short Circuit | |
| Ripple Voltage (Main Out) | 0.12726 Vrms | |
| Seated Height-Max | 34.8 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Unspecified | |
| Terminal Position | Unspecified | |
| Total Power Output-Max | 400 W | |
| Trim/Adjustable Output | Yes | |
| Width | 187.45 Mm |
Alternate Parts for VI-RU321-CVWV
This table gives cross-reference parts and alternative options found for VI-RU321-CVWV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI-RU321-CVWV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.