Part Details for VI40100C-E3/4W by Vishay Intertechnologies
Overview of VI40100C-E3/4W by Vishay Intertechnologies
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for VI40100C-E3/4W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12M3676
|
Newark | Rectifier Diodes, common Cathode, schottky,100V V(Rrm),to-262Aa |Vishay VI40100C-E3/4W Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2800 | Buy Now |
DISTI #
VI40100C-E3/4W
|
Avnet Americas | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube - Rail/Tube (Alt: VI40100C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Tube | 0 |
|
$1.2585 / $1.5987 | Buy Now |
DISTI #
625-VI40100C-E3
|
Mouser Electronics | Schottky Diodes & Rectifiers 40 Amp 100 Volt RoHS: Compliant | 97 |
|
$1.2000 / $2.7800 | Buy Now |
|
Quest Components | 29 |
|
$2.2500 / $3.6000 | Buy Now | |
DISTI #
VI40100C-E3/4W
|
TTI | Schottky Diodes & Rectifiers 40 Amp 100 Volt pbFree: Pb-Free Min Qty: 8000 Package Multiple: 1000 Container: Ammo Pack | Americas - 0 |
|
$1.1700 / $1.1900 | Buy Now |
DISTI #
VI40100C-E3/4W
|
TME | Diode: Schottky rectifying, THT, 100V, 20Ax2, I2PAK, tube Min Qty: 1 | 0 |
|
$2.1300 / $2.9800 | RFQ |
DISTI #
VI40100C-E3/4W
|
Avnet Asia | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube (Alt: VI40100C-E3/4W) RoHS: Compliant Min Qty: 8000 Package Multiple: 1000 Lead time: 10 Weeks, 0 Days | 40000 |
|
$1.9820 / $2.2332 | Buy Now |
|
CHIPMALL.COM LIMITED | 100V Dual Common Cathode 20A 730mV@20A TO-262AA Schottky Barrier Diodes (SBD) ROHS | 976 |
|
$1.9374 / $2.9870 | Buy Now |
DISTI #
VI40100C-E3/4W
|
EBV Elektronik | Diode Schottky 100V 40A 3-Pin(3+Tab) TO-262AA Tube (Alt: VI40100C-E3/4W) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for VI40100C-E3/4W
VI40100C-E3/4W CAD Models
VI40100C-E3/4W Part Data Attributes
|
VI40100C-E3/4W
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
VI40100C-E3/4W
Vishay Intertechnologies
Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.67 V | |
JEDEC-95 Code | TO-262AA | |
JESD-30 Code | R-PSIP-T3 | |
JESD-609 Code | e3 | |
Non-rep Pk Forward Current-Max | 250 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 20 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Rep Pk Reverse Voltage-Max | 100 V | |
Surface Mount | NO | |
Technology | SCHOTTKY | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for VI40100C-E3/4W
This table gives cross-reference parts and alternative options found for VI40100C-E3/4W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of VI40100C-E3/4W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
VI40100C-E3/4W | DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VI40100C-E3/4W vs VI40100C-E3/4W |
VI40100CHM3/4W | DIODE 20 A, 100 V, SILICON, RECTIFIER DIODE, TO-262AA, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC PACKAGE-3, Rectifier Diode | Vishay Semiconductors | VI40100C-E3/4W vs VI40100CHM3/4W |
VI40100C-M3/4W | Rectifier Diode, Schottky, 1 Phase, 2 Element, 20A, 100V V(RRM), Silicon, TO-262AA, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Vishay Intertechnologies | VI40100C-E3/4W vs VI40100C-M3/4W |