Part Details for VIBLSD1-S5-S5-DIP by CUI Inc
Results Overview of VIBLSD1-S5-S5-DIP by CUI Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIBLSD1-S5-S5-DIP Information
VIBLSD1-S5-S5-DIP by CUI Inc is a Power Supply Module.
Power Supply Modules are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021311-00130T4LF | Amphenol Communications Solutions | DIP TYPE RECEPTACLE | |
| 20021311-00124T4LF | Amphenol Communications Solutions | DIP TYPE RECEPTACLE | |
| GSB11111ALFHR | Amphenol Communications Solutions | USB2.0, A, Vertical, DIP, BLACK |
Price & Stock for VIBLSD1-S5-S5-DIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
Neutron USA | Isolated DC/DC Converters dc-dc isolated, 1 W, 4.75 5.25 Vdc input, 5 Vdc, 200 mA, single output, DIP | 0 |
|
$76.3900 | Buy Now |
Part Details for VIBLSD1-S5-S5-DIP
VIBLSD1-S5-S5-DIP CAD Models
VIBLSD1-S5-S5-DIP Part Data Attributes
|
|
VIBLSD1-S5-S5-DIP
CUI Inc
Buy Now
Datasheet
|
Compare Parts:
VIBLSD1-S5-S5-DIP
CUI Inc
5 Vdc, 0.2 A, 0.75 W, 4.75~5.25 Vdc Input Range
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| Analog IC - Other Type | Dc-Dc Regulated Power Supply Module | |
| Efficiency (Main Output) | 67% | |
| Input Voltage-Max | 5.25 V | |
| Input Voltage-Min | 4.75 V | |
| Input Voltage-Nom | 5 V | |
| JESD-30 Code | R-PDMA-T5 | |
| Length | 20 Mm | |
| Line Regulation-Max | 0.25% | |
| Load Regulation-Max | 1% | |
| Number of Functions | 1 | |
| Number of Outputs | 1 | |
| Number of Terminals | 5 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -40 °C | |
| Output Current-Max | 0.2 A | |
| Output Voltage-Max | 5.15 V | |
| Output Voltage-Min | 4.85 V | |
| Output Voltage-Nom | 5 V | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | DMA | |
| Package Shape | Rectangular | |
| Package Style | Microelectronic Assembly | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Protections | Short Circuit | |
| Ripple Voltage (Main Out) | 0.00707 Vrms | |
| Seated Height-Max | 7.25 Mm | |
| Surface Mount | No | |
| Technology | Hybrid | |
| Terminal Form | Through-Hole | |
| Terminal Pitch | 2.54 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Total Power Output-Max | 1 W | |
| Trim/Adjustable Output | No | |
| Width | 10 Mm |
VIBLSD1-S5-S5-DIP Frequently Asked Questions (FAQ)
-
The recommended operating temperature range for the VIBLSD1-S5-S5-DIP is -40°C to +85°C, as specified in the datasheet. However, it's essential to note that the device's performance and reliability may degrade if operated outside this range for extended periods.
-
To ensure proper soldering, follow the recommended soldering profile and guidelines provided in the datasheet. Use a soldering iron with a temperature range of 250°C to 260°C, and apply a small amount of solder to the pins. Avoid applying excessive force or heat, which can damage the device.
-
The maximum allowable voltage for the VIBLSD1-S5-S5-DIP is 5.5V, as specified in the datasheet. Exceeding this voltage may damage the device or affect its performance.
-
The VIBLSD1-S5-S5-DIP is designed to operate in a variety of environments, including those with moderate vibration. However, it's essential to ensure that the device is properly secured to the PCB and that the PCB is designed to withstand the expected vibration levels. Consult the datasheet and CUI Inc's application notes for more information.
-
To troubleshoot issues with the VIBLSD1-S5-S5-DIP, start by reviewing the datasheet and application notes. Check the device's pinout, voltage levels, and signal integrity. Use oscilloscopes or logic analyzers to monitor the device's output and input signals. If the issue persists, contact CUI Inc's technical support for further assistance.