Part Details for VIPER012HS by STMicroelectronics
Results Overview of VIPER012HS by STMicroelectronics
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
VIPER012HS Information
VIPER012HS by STMicroelectronics is a Switching Regulator or Controller.
Switching Regulator or Controllers are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for VIPER012HS
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
497-18665-ND
|
DigiKey | IC OFFLINE SW MULT TOP 10SSOP Min Qty: 1 Lead time: 18 Weeks Container: Tube |
1720 In Stock |
|
$1.0950 / $2.1900 | Buy Now |
|
DISTI #
VIPER012HS
|
Avnet Americas | Energy Saving Off-line High Voltage Converter 10-Pin SSOP Tube - Bulk (Alt: VIPER012HS) COO: China RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0155 / $1.1606 | Buy Now |
|
DISTI #
511-VIPER012HS
|
Mouser Electronics | AC/DC Converters VIPerPlus family: Low voltage energy saving fixed frequency high voltage convert RoHS: Compliant | 1004 |
|
$1.0800 / $2.1900 | Buy Now |
|
|
STMicroelectronics | VIPerPlus family: Low voltage energy saving fixed frequency high voltage converter COO: China RoHS: Compliant Min Qty: 1 | 1004 |
|
$1.1900 / $2.1500 | Buy Now |
|
|
Future Electronics | VIPer01 Series 30 V 1.5 mA Energy Saving Off-Line High Voltage Converter-SSOP-10 RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 20 Weeks Container: Tube | 0Tube |
|
$0.9900 | Buy Now |
|
|
Bristol Electronics | Min Qty: 5 | 20 |
|
$0.7313 / $1.1250 | Buy Now |
|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 132KHZ SWITCHING FREQ-MAX, PDSO10 | 160 |
|
Buy Now | |
|
|
Quest Components | SWITCHING REGULATOR, CURRENT-MODE, 132KHZ SWITCHING FREQ-MAX, PDSO10 | 16 |
|
$1.2000 / $1.5000 | Buy Now |
|
DISTI #
VIPER012HS
|
IBS Electronics | VIPER012HS by STMicroelectronics is a high-voltage converter with an 800V avalanche-rugged power MOSFET, PWM operation, and low standby power, ideal for offline power supplies. Min Qty: 2000 Package Multiple: 1 | 0 |
|
$1.3860 | Buy Now |
|
DISTI #
VIPER012HS
|
Avnet Silica | Energy Saving Offline High Voltage Converter 10Pin SSOP Tube (Alt: VIPER012HS) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
US Tariff Estimator: VIPER012HS by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for VIPER012HS
VIPER012HS CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
VIPER012HS Part Data Attributes
|
|
VIPER012HS
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
VIPER012HS
STMicroelectronics
Switching Regulator, Current-mode, 132kHz Switching Freq-Max, PDSO10
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Ssop, Ssop10,.25,40 | |
| Manufacturer Package Code | SSOP 10 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 18 Weeks | |
| Additional Feature | Pfm Control Technique Also Available | |
| Analog IC - Other Type | Switching Regulator | |
| Control Mode | Current-Mode | |
| Control Technique | Pulse Width Modulation | |
| Input Voltage-Max | 30 V | |
| Input Voltage-Min | 4.5 V | |
| Input Voltage-Nom | 9 V | |
| JESD-30 Code | R-PDSO-G10 | |
| Length | 4.9 Mm | |
| Number of Functions | 1 | |
| Number of Terminals | 10 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -40 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Code | SSOP | |
| Package Equivalence Code | SSOP10,.25,40 | |
| Package Shape | Rectangular | |
| Package Style | Small Outline, Shrink Pitch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Seated Height-Max | 1.75 Mm | |
| Supply Current-Max (Isup) | 1.5 Ma | |
| Surface Mount | Yes | |
| Switcher Configuration | Buck-Boost | |
| Switching Frequency-Max | 132 Khz | |
| Terminal Form | Gull Wing | |
| Terminal Pitch | 1 Mm | |
| Terminal Position | Dual | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified | |
| Width | 3.9 Mm |
VIPER012HS Frequently Asked Questions (FAQ)
-
STMicroelectronics provides a recommended PCB layout in the VIPER012HS evaluation board user manual, which includes guidelines for component placement, thermal management, and routing. Following this layout can help ensure optimal performance and minimize electromagnetic interference (EMI).
-
The transformer selection depends on the input voltage, output voltage, and power rating of your application. STMicroelectronics provides a transformer selection guide in the VIPER012HS datasheet, which includes a list of recommended transformers and their characteristics. You can also use online transformer selection tools or consult with a transformer manufacturer to find the right transformer for your design.
-
While the datasheet specifies an operating temperature range of -40°C to 150°C, the maximum ambient temperature for reliable operation depends on the specific application and cooling conditions. As a general rule, it's recommended to keep the ambient temperature below 85°C to ensure reliable operation and minimize the risk of overheating.
-
To ensure EMC in your design, follow the guidelines in the VIPER012HS datasheet and application notes, including proper PCB layout, component selection, and shielding. Additionally, consider using EMI filters, common-mode chokes, and other EMC mitigation techniques to reduce electromagnetic radiation and susceptibility.
-
The recommended input capacitor type and value depend on the input voltage, frequency, and ripple current requirements of your application. As a general rule, use a low-ESR ceramic or film capacitor with a value of 1-10 μF, and ensure that it's rated for the maximum input voltage and operating temperature.